Part Details for LTC3639EMSE#PBF by Linear Technology
Results Overview of LTC3639EMSE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3639EMSE#PBF Information
LTC3639EMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3639EMSE#PBF
LTC3639EMSE#PBF CAD Models
LTC3639EMSE#PBF Part Data Attributes
|
LTC3639EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3639EMSE#PBF
Linear Technology
LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16/12 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 150 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.26 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3639EMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3639EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3639EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3639IMSE#PBF | Linear Technology | Check for Price | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3639EMSE#PBF vs LTC3639IMSE#PBF |
LTC3639EMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3639EMSE can handle is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current, and a DC resistance of less than 100mΩ.
-
For optimal performance, keep the input and output capacitors close to the IC, and use a solid ground plane to reduce noise. Keep the high-current paths (VIN, VOUT, and GND) short and wide, and avoid routing sensitive signals near the inductor.
-
Ensure good airflow around the IC, and consider adding a heat sink if the device will be operating at high temperatures or high currents. Monitor the junction temperature (TJ) and ensure it stays below 125°C.
-
The EXTVCC pin is an external VCC input that allows the IC to be powered from an external voltage source, which can be useful in systems where the input voltage is not available or is too high for the internal regulator.