-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3636EUFD#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3636EUFD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3154
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.1V, Input Voltage Max:20V, Max Output Current:6A, Ic Case/Package:Qfn-Ep, No. Of Pins:28Pins, Efficiency:95%rohs Compliant: Yes |Analog Devices LTC3636EUFD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$7.5600 / $11.8400 | Buy Now |
DISTI #
505-LTC3636EUFD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 6A DL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1008 In Stock |
|
$6.6375 / $13.2000 | Buy Now |
DISTI #
584-LTC3636EUFDPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Ch 6A, 20V Mono Sync Buck Reg RoHS: Compliant | 1401 |
|
$7.1800 / $11.8400 | Buy Now |
DISTI #
V36:1790_18247730
|
Arrow Electronics | Conv DC-DC 3.1V to 20V Synchronous Step Down Dual-Out 0.6V to 5V 6A/6A 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2238 | Americas - 6 |
|
$6.2000 | Buy Now |
|
Analog Devices Inc | 2x Ch 6A, 20V Mono Sync Buck R Package Multiple: 73 | 202 |
|
$5.3100 / $13.2000 | Buy Now |
DISTI #
LTC3636EUFD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 73 | 0 |
|
$6.8500 / $7.9700 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 6A DL 28QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 6A 28-WFQFN Exposed Pad | 5620 |
|
$6.7376 / $8.7026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3636EUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3636EUFD#PBF
Analog Devices Inc
LTC3636EUFD#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1538 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH VIN2 1.5V TO 20V; OUTPUT VOLTAGE RANGE FROM 0.6V TO 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal components.
To minimize EMI and noise, it's recommended to follow a star-ground configuration, keep the input and output capacitors close to the IC, and use a solid ground plane. Additionally, use a shielded inductor and keep the switching node (SW pin) away from sensitive analog nodes.
The recommended output capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor (X5R or X7R dielectric) to minimize output voltage ripple and ensure stability.
The output voltage can be adjusted by using a resistive divider network between the VOUT pin and the GND pin. The feedback pin (FB) is connected to the center tap of the divider, and the output voltage is set by the ratio of the resistors.
The maximum output current that the LTC3636EUFD#PBF can deliver is 3A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.