Part Details for LTC3630AEMSE#PBF by Linear Technology
Results Overview of LTC3630AEMSE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3630AEMSE#PBF Information
LTC3630AEMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3630AEMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 470 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK INV 0.5A SYNC 16MSOP | 13600 |
|
$4.4144 / $6.6216 | Buy Now |
Part Details for LTC3630AEMSE#PBF
LTC3630AEMSE#PBF CAD Models
LTC3630AEMSE#PBF Part Data Attributes
|
LTC3630AEMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3630AEMSE#PBF
Linear Technology
LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16/12 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 76V; ALSO OPERATES AT 3.3V AND 5V OUPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3630AEMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3630AEMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3630AEMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3630AMPMSE#PBF | Analog Devices Inc | $14.8017 | High Efficiency, 76V 500mA Synchronous Step-Down Converter | LTC3630AEMSE#PBF vs LTC3630AMPMSE#PBF |
LTC3630AIMSE#TRPBF | Analog Devices Inc | $5.1799 | High Efficiency, 76V 500mA Synchronous Step-Down Converter | LTC3630AEMSE#PBF vs LTC3630AIMSE#TRPBF |
LTC3630AEMSE#PBF | Analog Devices Inc | $5.1828 | High Efficiency, 76V 500mA Synchronous Step-Down Converter | LTC3630AEMSE#PBF vs LTC3630AEMSE#PBF |
LTC3630AEMSE#TRPBF | Analog Devices Inc | $5.7922 | High Efficiency, 76V 500mA Synchronous Step-Down Converter | LTC3630AEMSE#PBF vs LTC3630AEMSE#TRPBF |
LTC3630AEMSE#TRPBF | Linear Technology | Check for Price | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3630AEMSE#PBF vs LTC3630AEMSE#TRPBF |
LTC3630AHMSE#PBF | Linear Technology | Check for Price | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | LTC3630AEMSE#PBF vs LTC3630AHMSE#PBF |
LTC3630AIMSE#TRPBF | Linear Technology | Check for Price | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3630AEMSE#PBF vs LTC3630AIMSE#TRPBF |
LTC3630AHMSE#TRPBF | Analog Devices Inc | Check for Price | High Efficiency, 76V 500mA Synchronous Step-Down Converter | LTC3630AEMSE#PBF vs LTC3630AHMSE#TRPBF |
LTC3630AIDHC#TRPBF | Analog Devices Inc | Check for Price | High Efficiency, 76V 500mA Synchronous Step-Down Converter | LTC3630AEMSE#PBF vs LTC3630AIDHC#TRPBF |
LTC3630AMPMSE#PBF | Linear Technology | Check for Price | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C | LTC3630AEMSE#PBF vs LTC3630AMPMSE#PBF |
LTC3630AEMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3630AEMSE can handle is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, use a shielded inductor and orient it to minimize radiation.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the output capacitor. X5R or X7R dielectrics are suitable for most applications.
-
To synchronize the switching frequency, connect the SYNC pin of each device to a common clock signal. The clock frequency should be within the range of 300kHz to 2.2MHz.
-
The thermal derating curve for the LTC3630AEMSE is not explicitly provided in the datasheet. However, as a general guideline, the device can operate up to 125°C junction temperature, but the output current should be derated by 1.5% per degree Celsius above 85°C.