Part Details for LTC3624IDD#PBF by Linear Technology
Results Overview of LTC3624IDD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3624IDD#PBF Information
LTC3624IDD#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3624IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.6A SWITCHING REGULATOR, 1000KHZ SWITCHING FREQ-MAX, PDSO8 | 4 |
|
$5.9400 / $11.8800 | Buy Now |
Part Details for LTC3624IDD#PBF
LTC3624IDD#PBF CAD Models
LTC3624IDD#PBF Part Data Attributes
|
LTC3624IDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3624IDD#PBF
Linear Technology
LTC3624 - 17V, 2A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 17 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
LTC3624IDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3624IDD#PBF can handle is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To minimize noise and EMI, it's recommended to follow a star-grounding scheme, keep the input and output capacitors close to the IC, and use a solid ground plane. Additionally, use a shielded inductor and keep the switching node (SW pin) away from sensitive analog nodes.
-
The recommended output capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor (X5R or X7R dielectric) to minimize output voltage ripple and ensure stability.
-
The output voltage of the LTC3624IDD#PBF can be adjusted by using a resistive divider network between the output voltage and the FB pin. The recommended resistors are 1% tolerance, and the ratio of the resistors determines the output voltage.
-
The maximum output current that the LTC3624IDD#PBF can deliver is 2A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.