Part Details for LTC3618IUFPBF by Analog Devices Inc
Results Overview of LTC3618IUFPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3618IUFPBF Information
LTC3618IUFPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3618IUFPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3618IUFPBF
|
TME | PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.5÷2.5VDC, 5.5A Min Qty: 1 | 0 |
|
$6.8900 / $10.1000 | RFQ |
|
LCSC | QFN-24-EP(4x4) Power Management - Specialized ROHS | 2 |
|
$16.3920 / $16.9306 | Buy Now |