Part Details for LTC3611EWP by Analog Devices Inc
Results Overview of LTC3611EWP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3611EWP Information
LTC3611EWP by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3611EWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16968115
|
Arrow Electronics | Conv DC-DC 4.5V to 32V Synchronous Step Down Single-Out 0.6V to 32V 10A 64-Pin QFN EP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1448 | Americas - 1 |
|
$80.3100 | Buy Now |
DISTI #
35333267
|
Verical | Conv DC-DC 4.5V to 32V Synchronous Step Down Single-Out 0.6V to 32V 10A 64-Pin QFN EP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1448 | Americas - 1 |
|
$80.3100 | Buy Now |
Part Details for LTC3611EWP
LTC3611EWP CAD Models
LTC3611EWP Part Data Attributes
|
LTC3611EWP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3611EWP
Analog Devices Inc
Switching Regulator, Current-mode, 10A, 1000kHz Switching Freq-Max, CMOS, PQCC64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, PLASTIC, QFN-64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for LTC3611EWP
This table gives cross-reference parts and alternative options found for LTC3611EWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3611EWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3611EWP#PBF | Analog Devices Inc | $15.0690 | 10A, 32V Monolithic Synchronous Step-Down DC/DC Converter | LTC3611EWP vs LTC3611EWP#PBF |
LTC3611EWP#TRPBF | Analog Devices Inc | Check for Price | 10A, 32V Monolithic Synchronous Step-Down DC/DC Converter | LTC3611EWP vs LTC3611EWP#TRPBF |
LTC3611EWP Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To minimize EMI and noise, it's recommended to follow a star-ground configuration, keep the input and output capacitors close to the IC, and use a solid ground plane. Additionally, use a shielded inductor and keep the switching node (SW pin) away from sensitive nodes.
-
The recommended inductor value is between 1.5uH to 3.3uH, and it's recommended to use a shielded inductor with a low DCR (DC resistance) to minimize losses. A good option is the Wurth Elektronik 744331500 or similar.
-
The output voltage can be adjusted by changing the resistor divider ratio between the VOUT pin and the GND pin. The formula to calculate the output voltage is VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider.
-
The maximum output current that the LTC3611EWP can deliver is 1.5A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.