Part Details for LTC3611EWP#TR by Analog Devices Inc
Results Overview of LTC3611EWP#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3611EWP#TR Information
LTC3611EWP#TR by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3611EWP#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 197 |
|
RFQ |
Part Details for LTC3611EWP#TR
LTC3611EWP#TR CAD Models
LTC3611EWP#TR Part Data Attributes
|
LTC3611EWP#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3611EWP#TR
Analog Devices Inc
Switching Regulator, Current-mode, 10A, 1000kHz Switching Freq-Max, CMOS, PQCC64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, PLASTIC, QFN-64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for LTC3611EWP#TR
This table gives cross-reference parts and alternative options found for LTC3611EWP#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3611EWP#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3611EWP#PBF | Analog Devices Inc | $15.0690 | 10A, 32V Monolithic Synchronous Step-Down DC/DC Converter | LTC3611EWP#TR vs LTC3611EWP#PBF |
LTC3611EWP#TRPBF | Analog Devices Inc | Check for Price | 10A, 32V Monolithic Synchronous Step-Down DC/DC Converter | LTC3611EWP#TR vs LTC3611EWP#TRPBF |