Part Details for LTC3610EWP by Analog Devices Inc
Results Overview of LTC3610EWP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3610EWP Information
LTC3610EWP by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3610EWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1547 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 12A 64QFN | 550 |
|
$69.0909 / $85.0350 | Buy Now |
Part Details for LTC3610EWP
LTC3610EWP CAD Models
LTC3610EWP Part Data Attributes
|
LTC3610EWP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3610EWP
Analog Devices Inc
Switching Regulator, Current-mode, 12A, CMOS, PQCC64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, PLASTIC, QFN-64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for LTC3610EWP
This table gives cross-reference parts and alternative options found for LTC3610EWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3610EWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3610IWP#TR | Linear Technology | Check for Price | IC SWITCHING REGULATOR, PQCC64, 9 X 9 MM, PLASTIC, QFN-64, Switching Regulator or Controller | LTC3610EWP vs LTC3610IWP#TR |
LTC3610IWP | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, CMOS, PQCC64 | LTC3610EWP vs LTC3610IWP |