Part Details for LTC3601IMSE#PBF by Linear Technology
Results Overview of LTC3601IMSE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3601IMSE#PBF Information
LTC3601IMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3601IMSE#PBF
LTC3601IMSE#PBF CAD Models
LTC3601IMSE#PBF Part Data Attributes
|
LTC3601IMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3601IMSE#PBF
Linear Technology
LTC3601 - 1.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4600 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC3601IMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3601 can handle is 36V, but it's recommended to keep it below 34V for reliable operation.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current.
-
The SS pin is the soft-start pin, which allows the output voltage to ramp up slowly during startup. To use it, connect a capacitor from the SS pin to GND, and the capacitor value will determine the soft-start time.
-
The output voltage of the LTC3601 can be adjusted by using a resistive divider network between the output and the FB pin. The ratio of the resistors determines the output voltage.
-
The maximum output current that the LTC3601 can deliver is 1.5A, but it's recommended to derate the output current based on the input voltage and ambient temperature.