-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3560IS6TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3560IS6TRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 1.5A Min Qty: 2500 | 0 |
|
$3.4600 | RFQ |
DISTI #
LTC3560IS6TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4000 / $3.5300 | Buy Now |
|
LCSC | Step-down type Adjustable 800mA 2.5V5.5V 600mV5.5V TSOT-23-6 DC-DC Converters ROHS | 10 |
|
$3.4087 / $3.6173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3560IS6TRPBF
Analog Devices Inc
Buy Now
|
Compare Parts:
LTC3560IS6TRPBF
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |