Part Details for LTC3560IS6#PBF by Linear Technology
Results Overview of LTC3560IS6#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3560IS6#PBF Information
LTC3560IS6#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3560IS6#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1259 |
|
RFQ |
Part Details for LTC3560IS6#PBF
LTC3560IS6#PBF CAD Models
LTC3560IS6#PBF Part Data Attributes
|
LTC3560IS6#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3560IS6#PBF
Linear Technology
LTC3560 - 2.25MHz, 800mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3560IS6#PBF
This table gives cross-reference parts and alternative options found for LTC3560IS6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3560IS6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3560ES6#PBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.1A, 2700kHz Switching Freq-Max, CMOS, PDSO6 | LTC3560IS6#PBF vs LTC3560ES6#PBF |
LTC3560IS6#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 5.5V, as specified in the Absolute Maximum Ratings section of the datasheet. Exceeding this voltage can damage the device.
-
To ensure the device is in a low-power state during shutdown, make sure the SHDN pin is pulled low and the EN pin is also low. This will put the device in a low-power shutdown mode, reducing quiescent current to less than 1μA.
-
The recommended input capacitor value for the VIN pin is 1μF to 10μF, depending on the input voltage and output current requirements. A larger capacitor value can help reduce input voltage ripple and improve overall system stability.
-
The LTC3560IS6#PBF is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and input voltage according to the datasheet's thermal derating curves to ensure reliable operation.
-
To optimize the output voltage ripple and noise, use a low-ESR output capacitor (e.g., ceramic or polymer capacitors) and place it close to the VOUT pin. Additionally, use a noise-reducing capacitor (e.g., 10nF to 100nF) between the VOUT pin and GND to filter out high-frequency noise.