Part Details for LTC3560ES6#TRPBF by Linear Technology
Results Overview of LTC3560ES6#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3560ES6#TRPBF Information
LTC3560ES6#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3560ES6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC3560 - 2.25MHz, 800mA Synchronous Step-Down Regulator in ThinSOT RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$2.4200 / $3.0300 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 0.8A SYNC TSOT23 / Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.8A Automotive 6-Pin TSOT-23 T/R | 7410 |
|
$3.2726 / $4.2270 | Buy Now |
Part Details for LTC3560ES6#TRPBF
LTC3560ES6#TRPBF CAD Models
LTC3560ES6#TRPBF Part Data Attributes
|
LTC3560ES6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3560ES6#TRPBF
Linear Technology
LTC3560 - 2.25MHz, 800mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3560ES6#TRPBF
This table gives cross-reference parts and alternative options found for LTC3560ES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3560ES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3560ES6#TRPBF | Analog Devices Inc | $3.1363 | 2.25MHz, 800mA Synchronous Step-Down Regulator in ThinSOT | LTC3560ES6#TRPBF vs LTC3560ES6#TRPBF |
LTC3560ES6#TRMPBF | Analog Devices Inc | $3.1696 | 2.25MHz, 800mA Synchronous Step-Down Regulator in ThinSOT | LTC3560ES6#TRPBF vs LTC3560ES6#TRMPBF |
LTC3560ES6#PBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.1A, 2700kHz Switching Freq-Max, CMOS, PDSO6 | LTC3560ES6#TRPBF vs LTC3560ES6#PBF |
LTC3560IS6#TRPBF | Linear Technology | Check for Price | LTC3560 - 2.25MHz, 800mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3560ES6#TRPBF vs LTC3560IS6#TRPBF |
LTC3560IS6#PBF | Analog Devices Inc | Check for Price | 2.25MHz, 800mA Synchronous Step-Down Regulator in ThinSOT | LTC3560ES6#TRPBF vs LTC3560IS6#PBF |
LTC3560ES6#PBF | Linear Technology | Check for Price | IC 2.1 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller | LTC3560ES6#TRPBF vs LTC3560ES6#PBF |
LTC3560ES6 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.1A, 2700kHz Switching Freq-Max, PDSO6 | LTC3560ES6#TRPBF vs LTC3560ES6 |
LTC3560ES6#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.1A, 2700kHz Switching Freq-Max, PDSO6 | LTC3560ES6#TRPBF vs LTC3560ES6#TRM |
LTC3560ES6#TRM | Linear Technology | Check for Price | IC 2.1 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, Switching Regulator or Controller | LTC3560ES6#TRPBF vs LTC3560ES6#TRM |
LTC3560ES6#TRMPBF | Linear Technology | Check for Price | LTC3560 - 2.25MHz, 800mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3560ES6#TRPBF vs LTC3560ES6#TRMPBF |
LTC3560ES6#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3560 can handle is 5.5V. Exceeding this voltage may damage the device.
-
To minimize noise and EMI, it is recommended to follow good PCB layout practices, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and loops.
-
The recommended input capacitor value is 10uF to 22uF, and a low-ESR ceramic capacitor (X5R or X7R dielectric) is recommended.
-
To ensure stability, it is recommended to follow the datasheet's guidelines for output capacitor selection, and to use a minimum output capacitance of 10uF. Additionally, the input voltage should be well-regulated and free of noise.
-
The maximum output current that the LTC3560 can deliver is 600mA. Exceeding this current may cause the device to overheat or malfunction.