-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3525ESC6-3#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3005
|
Newark | Dc/Dc Conv, Sync Boost, 85Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:1V, Input Voltage Max:4.5V, Max Output Current:65Ma, Ic Case/Package:Sc-70, No. Of Pins:6Pins, Output Voltage Min:- Rohs Compliant: Yes |Analog Devices LTC3525ESC6-3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 836 |
|
$2.6900 / $5.2300 | Buy Now |
DISTI #
LTC3525ESC6-3#TRMPBFCT-ND
|
DigiKey | IC REG BOOST 3V 65MA SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6579 In Stock |
|
$2.6875 / $6.7500 | Buy Now |
DISTI #
584-C3525ESC6-3TMPF
|
Mouser Electronics | Switching Voltage Regulators 400mA uP Sync Boost DC/DC Conv w/ Out Di RoHS: Compliant | 342 |
|
$2.6800 / $5.2300 | Buy Now |
DISTI #
E54:1762_00091210
|
Arrow Electronics | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3V 0.065A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2411 | Europe - 1000 |
|
$2.6740 | Buy Now |
|
Analog Devices Inc | 400mA uP Sync Boost DC/DC Conv Package Multiple: 500 | 1816 |
|
$2.1500 / $6.7500 | Buy Now |
DISTI #
87671112
|
Verical | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3V 0.065A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2411 | Americas - 1000 |
|
$2.6740 | Buy Now |
DISTI #
35243518
|
Verical | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3V 0.065A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.6592 | Buy Now |
DISTI #
LTC3525ESC6-3TRM
|
TME | PMIC, DC/DC converter, Uin: 0.85÷4.5VDC, Uout: 3VDC, 0.45A, SC70 Min Qty: 500 | 0 |
|
$3.2500 | RFQ |
DISTI #
LTC3525ESC63TRM
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7700 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3525ESC6-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3525ESC6-3#TRMPBF
Analog Devices Inc
400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LTC3525ESC6-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3525ESC6-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3525ESC6-3#TRM | Linear Technology | Check for Price | LTC3525 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | LTC3525ESC6-3#TRMPBF vs LTC3525ESC6-3#TRM |
LTC3525ESC6-3#TRMPBF | Linear Technology | Check for Price | LTC3525 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | LTC3525ESC6-3#TRMPBF vs LTC3525ESC6-3#TRMPBF |
LTC3525ESC6-3#TRM | Analog Devices Inc | Check for Price | Switching Regulator, 0.45A, PDSO6 | LTC3525ESC6-3#TRMPBF vs LTC3525ESC6-3#TRM |
The maximum input voltage that can be applied to the LTC3525ESC6-3 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
The maximum output current that the LTC3525ESC6-3 can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
To configure the LTC3525ESC6-3 for a different output voltage, you can use the feedback resistors (R1 and R2) to set the output voltage. The output voltage can be calculated using the formula: Vout = 0.8V * (1 + R2/R1).
The operating temperature range of the LTC3525ESC6-3 is -40°C to 125°C, but it's recommended to keep it below 85°C for optimal performance and reliability.