Part Details for LTC3454EDD#TR by Analog Devices Inc
Results Overview of LTC3454EDD#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3454EDD#TR Information
LTC3454EDD#TR by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3454EDD#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 793 |
|
RFQ |
Part Details for LTC3454EDD#TR
LTC3454EDD#TR CAD Models
LTC3454EDD#TR Part Data Attributes
|
LTC3454EDD#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3454EDD#TR
Analog Devices Inc
Switching Regulator, Voltage-mode, 1.25A, 1150kHz Switching Freq-Max, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTC3454EDD#TR
This table gives cross-reference parts and alternative options found for LTC3454EDD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3454EDD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3454EDD#TR | Linear Technology | Check for Price | LTC3454 - 1A Synchronous Buck-Boost High Current LED Driver; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3454EDD#TR vs LTC3454EDD#TR |
LTC3454EDD#TRPBF | Linear Technology | Check for Price | LTC3454 - 1A Synchronous Buck-Boost High Current LED Driver; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3454EDD#TR vs LTC3454EDD#TRPBF |