Part Details for LTC3454EDD#PBF by Analog Devices Inc
Results Overview of LTC3454EDD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3454EDD#PBF Information
LTC3454EDD#PBF by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC3454EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6868
|
Newark | Led Driver, Buck/Boost, -40 To 85Deg C, Topology:Synchronous Buck-Boost, Synchronous Buck, Synchronous Boost, Led Driver Type:-, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:5.35V, Output Current Max:1A Rohs Compliant: Yes |Analog Devices LTC3454EDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$3.1200 / $5.6800 | Buy Now |
DISTI #
505-LTC3454EDD#PBF-ND
|
DigiKey | IC LED DRIVER RGLTR 1A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4240 In Stock |
|
$2.9500 / $7.2300 | Buy Now |
DISTI #
584-LTC3454EDD#PBF
|
Mouser Electronics | LED Lighting Driver ICs 1A Sync Buck-Boost Hi C LED Drvr RoHS: Compliant | 1521 |
|
$2.9500 / $6.3700 | Buy Now |
|
Analog Devices Inc | 1A Sync Buck-Boost Hi C LED Dr Package Multiple: 121 | 1463 |
|
$2.3600 / $6.0500 | Buy Now |
DISTI #
35212077
|
Verical | LED Driver 1 Segment 1200uA Supply Current 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 605 |
|
$2.9190 | Buy Now |
DISTI #
LTC3454EDD#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.0500 / $3.3500 | Buy Now |
Part Details for LTC3454EDD#PBF
LTC3454EDD#PBF CAD Models
LTC3454EDD#PBF Part Data Attributes
|
LTC3454EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3454EDD#PBF
Analog Devices Inc
1A Synchronous Buck-Boost High Current LED Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
LTC3454EDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, use a shielded inductor and orient it to minimize radiation.
-
The recommended operating temperature range for the LTC3454EDD#PBF is -40°C to 125°C, but it can operate up to 150°C with reduced performance and reliability.
-
The output voltage of the LTC3454EDD#PBF can be calculated using the formula: VOUT = 0.8V x (1 + R2/R1), where R1 and R2 are the resistors in the feedback network.
-
The maximum output current that the LTC3454EDD#PBF can deliver is 4A, but it's recommended to keep it below 3A for optimal performance and reliability.