Part Details for LTC3426ES6#PBF by Analog Devices Inc
Results Overview of LTC3426ES6#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3426ES6#PBF Information
LTC3426ES6#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3426ES6#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 563 |
|
RFQ |
Part Details for LTC3426ES6#PBF
LTC3426ES6#PBF CAD Models
LTC3426ES6#PBF Part Data Attributes
|
LTC3426ES6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3426ES6#PBF
Analog Devices Inc
1.2MHz Step-Up DC/DC Converter in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.3 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 1.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3426ES6#PBF
This table gives cross-reference parts and alternative options found for LTC3426ES6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3426ES6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3426ES6#TRMPBF | Analog Devices Inc | $3.6920 | 1.2MHz Step-Up DC/DC Converter in SOT-23 | LTC3426ES6#PBF vs LTC3426ES6#TRMPBF |
LTC3426ES6#TRPBF | Analog Devices Inc | Check for Price | 1.2MHz Step-Up DC/DC Converter in SOT-23 | LTC3426ES6#PBF vs LTC3426ES6#TRPBF |
LTC3426ES6#TR | Linear Technology | Check for Price | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3426ES6#PBF vs LTC3426ES6#TR |
LTC3426ES6#TRPBF | Linear Technology | Check for Price | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3426ES6#PBF vs LTC3426ES6#TRPBF |
LTC3426ES6#PBF | Linear Technology | Check for Price | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3426ES6#PBF vs LTC3426ES6#PBF |
LTC3426ES6 | Linear Technology | Check for Price | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3426ES6#PBF vs LTC3426ES6 |
LTC3426ES6#TRM | Linear Technology | Check for Price | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3426ES6#PBF vs LTC3426ES6#TRM |
LTC3426ES6 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, PDSO6 | LTC3426ES6#PBF vs LTC3426ES6 |
LTC3426ES6#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, PDSO6 | LTC3426ES6#PBF vs LTC3426ES6#TRM |
LTC3426ES6#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3426ES6#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and improve thermal performance.
-
When selecting an inductor for the LTC3426ES6#PBF, consider the following factors: inductance value, DC resistance, and saturation current. A good starting point is to use an inductor with an inductance value between 2.2μH and 4.7μH, a DC resistance of less than 100mΩ, and a saturation current of at least 2A. Additionally, consider the physical size and shape of the inductor, as well as its temperature rating.
-
The LTC3426ES6#PBF can operate in ambient temperatures up to 85°C, but it's recommended to derate the output current and voltage to ensure reliable operation at high temperatures. Consult the datasheet for more information on thermal derating.
-
Yes, the LTC3426ES6#PBF is suitable for high-reliability and automotive applications. It's built with high-quality materials and has undergone rigorous testing to ensure its reliability and robustness. However, it's essential to follow proper design and manufacturing practices to ensure the overall system meets the required reliability and safety standards.
-
To troubleshoot issues with the LTC3426ES6#PBF, start by checking the input voltage, output voltage, and current. Verify that the input and output capacitors are properly connected and meet the recommended specifications. Check for any signs of overheating, such as excessive temperature rise or burning smells. Consult the datasheet and application notes for more troubleshooting guidance.