-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 4.2A, 3000kHz Switching Freq-Max, PQCC24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3421EUF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1613 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3421EUF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3421EUF
Analog Devices Inc
Switching Regulator, Current-mode, 4.2A, 3000kHz Switching Freq-Max, PQCC24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, MO-220-WGGD, QFN-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3421EUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3421EUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3421EUF#PBF | Analog Devices Inc | $6.1480 | 3A, 3MHz Micropower Synchronous Boost Converter with Output Disconnect | LTC3421EUF vs LTC3421EUF#PBF |
LTC3421EUF#TRPBF | Analog Devices Inc | $6.8502 | 3A, 3MHz Micropower Synchronous Boost Converter with Output Disconnect | LTC3421EUF vs LTC3421EUF#TRPBF |
LTC3421EUF#TR | Linear Technology | Check for Price | LTC3421 - 3A, 3MHz Micropower Synchronous Boost Converter with Output Disconnect; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3421EUF vs LTC3421EUF#TR |
LTC3421EUF | Linear Technology | Check for Price | LTC3421 - 3A, 3MHz Micropower Synchronous Boost Converter with Output Disconnect; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3421EUF vs LTC3421EUF |
LTC3421EUF#PBF | Linear Technology | Check for Price | LTC3421 - 3A, 3MHz Micropower Synchronous Boost Converter with Output Disconnect; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3421EUF vs LTC3421EUF#PBF |
LTC3421EUF#TRPBF | Linear Technology | Check for Price | LTC3421 - 3A, 3MHz Micropower Synchronous Boost Converter with Output Disconnect; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3421EUF vs LTC3421EUF#TRPBF |
LTC3421EUF#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4.2A, 3000kHz Switching Freq-Max, PQCC24 | LTC3421EUF vs LTC3421EUF#TR |