Part Details for LTC3421EUF#TRPBF by Linear Technology
Results Overview of LTC3421EUF#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3421EUF#TRPBF Information
LTC3421EUF#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3421EUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BOOST ADJ 1A 24QFN | 6980 |
|
$7.7001 / $9.9459 | Buy Now |
Part Details for LTC3421EUF#TRPBF
LTC3421EUF#TRPBF CAD Models
LTC3421EUF#TRPBF Part Data Attributes
|
LTC3421EUF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3421EUF#TRPBF
Linear Technology
LTC3421 - 3A, 3MHz Micropower Synchronous Boost Converter with Output Disconnect; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, MO-220-WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LTC3421EUF#TRPBF
This table gives cross-reference parts and alternative options found for LTC3421EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3421EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3421EUF#PBF | Analog Devices Inc | $7.2208 | 3A, 3MHz Micropower Synchronous Boost Converter with Output Disconnect | LTC3421EUF#TRPBF vs LTC3421EUF#PBF |
LTC3421EUF#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4.2A, 3000kHz Switching Freq-Max, PQCC24 | LTC3421EUF#TRPBF vs LTC3421EUF#TR |
LTC3421EUF | Linear Technology | Check for Price | LTC3421 - 3A, 3MHz Micropower Synchronous Boost Converter with Output Disconnect; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3421EUF#TRPBF vs LTC3421EUF |
LTC3421EUF#TR | Linear Technology | Check for Price | LTC3421 - 3A, 3MHz Micropower Synchronous Boost Converter with Output Disconnect; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3421EUF#TRPBF vs LTC3421EUF#TR |
LTC3421EUF#PBF | Linear Technology | Check for Price | LTC3421 - 3A, 3MHz Micropower Synchronous Boost Converter with Output Disconnect; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3421EUF#TRPBF vs LTC3421EUF#PBF |
LTC3421EUF#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3421 can handle is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating above the peak current of the converter, and a DC resistance that minimizes losses.
-
For optimal performance, keep the input and output capacitors close to the IC, and use a solid ground plane to reduce noise and EMI. Keep the switching node (SW pin) away from sensitive analog nodes, and use a Kelvin connection for the output voltage sense lines.
-
To compensate the LTC3421, use a Type II compensation network consisting of a series RC network (R1, C1) and a parallel RC network (R2, C2) connected to the COMP pin. The values of these components depend on the specific application and can be calculated using the datasheet's compensation calculator.
-
The maximum output current that the LTC3421 can deliver is 2A, but this depends on the input voltage, output voltage, and inductor selection. Be sure to check the datasheet's thermal and electrical specifications to ensure the device can handle the required output current.