Part Details for LTC3417AIDHC-2#PBF by Analog Devices Inc
Results Overview of LTC3417AIDHC-2#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3417AIDHC-2#PBF Information
LTC3417AIDHC-2#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3417AIDHC-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6848
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, 125Deg C, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:1A, 1.5A, Ic Case/Package:Dfn-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC3417AIDHC-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$5.7900 / $9.2100 | Buy Now |
DISTI #
505-LTC3417AIDHC-2#PBF-ND
|
DigiKey | IC REG BCK ADJ 1A/1.5A DL 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
246 In Stock |
|
$5.0375 / $10.7300 | Buy Now |
DISTI #
584-C3417AIDHC-2PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync 1.5A/1A 4MHz Buck DC/DC Reg RoHS: Compliant | 6172 |
|
$5.6500 / $9.2100 | Buy Now |
DISTI #
V36:1790_06469378
|
Arrow Electronics | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 1.5A/1A 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2346 | Americas - 11 |
|
$4.8180 | Buy Now |
|
Analog Devices Inc | 2x Sync 1.5A/1A 4MHz Buck DC/D Package Multiple: 73 | 2459 |
|
$4.0300 / $10.7300 | Buy Now |
DISTI #
35213316
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 1.5A/1A 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 2409 |
|
$4.9845 | Buy Now |
DISTI #
88089557
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 1.5A/1A 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2428 | Americas - 876 |
|
$4.8200 | Buy Now |
|
Rochester Electronics | LTC3417A-2 - Dual, Sync. 1.5A/1A, 4MHz Step-Down DC/DC in DFN RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$4.2400 / $5.3000 | Buy Now |
DISTI #
LTC3417AIDHC-2PBF
|
TME | PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.8÷5.5VDC, 2.5A Min Qty: 1 | 0 |
|
$6.2400 / $7.2200 | RFQ |
DISTI #
LTC3417AIDHC-2P
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 73 | 0 |
|
$5.2000 / $6.0500 | Buy Now |
Part Details for LTC3417AIDHC-2#PBF
LTC3417AIDHC-2#PBF CAD Models
LTC3417AIDHC-2#PBF Part Data Attributes
|
LTC3417AIDHC-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3417AIDHC-2#PBF
Analog Devices Inc
Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3417AIDHC-2#PBF
This table gives cross-reference parts and alternative options found for LTC3417AIDHC-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3417AIDHC-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3417AEDHC-2#PBF | Analog Devices Inc | $5.4107 | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | LTC3417AIDHC-2#PBF vs LTC3417AEDHC-2#PBF |
LTC3417AEDHC-2#TRPBF | Linear Technology | Check for Price | LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3417AIDHC-2#PBF vs LTC3417AEDHC-2#TRPBF |
LTC3417AIDHC-2#PBF | Linear Technology | Check for Price | LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3417AIDHC-2#PBF vs LTC3417AIDHC-2#PBF |
LTC3417AIDHC-2#TRPBF | Analog Devices Inc | Check for Price | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | LTC3417AIDHC-2#PBF vs LTC3417AIDHC-2#TRPBF |
LTC3417AIDHC-2#TRPBF | Linear Technology | Check for Price | LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3417AIDHC-2#PBF vs LTC3417AIDHC-2#TRPBF |
LTC3417AIDHC-2#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The maximum output current that can be drawn from the LTC3417A is 1.5A, but it's recommended to keep it below 1.2A for optimal performance and reliability.
-
The output voltage can be adjusted by using a resistive divider network between the VOUT pin and the GND pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula: VOUT = 0.8V * (1 + R1/R2).
-
The EN (Enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled. This pin can be used to implement power sequencing or to turn off the regulator when not in use.