-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3417AEDHC#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3417AEDHC#TRPBFCT-ND
|
DigiKey | IC REG BCK ADJ 1A/1.5A DL 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1002 In Stock |
|
$5.1625 / $10.9300 | Buy Now |
DISTI #
584-C3417AEDHCTRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync 1.5A/1A 4MHz Buck DC/DC Reg RoHS: Compliant | 78 |
|
$5.1600 / $9.8200 | Buy Now |
|
Analog Devices Inc | 2x Sync 1.5A/1A 4MHz Buck DC/D Min Qty: 1 Package Multiple: 2500 | 201 |
|
$4.1300 / $10.9300 | Buy Now |
DISTI #
LTC3417AEDHCTRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.8÷5.5VDC, 2.5A Min Qty: 2500 | 0 |
|
$4.9100 | RFQ |
DISTI #
LTC3417AEDHCTRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3300 / $5.5400 | Buy Now |
DISTI #
SMC-LTC3417AEDHC#TRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5806 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3417AEDHC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3417AEDHC#TRPBF
Analog Devices Inc
Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3417AEDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3417AEDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3417AEDHC#PBF | Analog Devices Inc | $6.2042 | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | LTC3417AEDHC#TRPBF vs LTC3417AEDHC#PBF |
LTC3417AEDHC#TR | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 2.5A, 4000kHz Switching Freq-Max, PDSO16 | LTC3417AEDHC#TRPBF vs LTC3417AEDHC#TR |
LTC3417AEDHC#TR | Linear Technology | Check for Price | LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3417AEDHC#TRPBF vs LTC3417AEDHC#TR |
LTC3417AEDHC#PBF | Linear Technology | Check for Price | LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3417AEDHC#TRPBF vs LTC3417AEDHC#PBF |
LTC3417AEDHC | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 2.5A, 4000kHz Switching Freq-Max, PDSO16 | LTC3417AEDHC#TRPBF vs LTC3417AEDHC |
LTC3417AEDHC | Linear Technology | Check for Price | LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3417AEDHC#TRPBF vs LTC3417AEDHC |
LTC3417AEDHC#TRPBF | Linear Technology | Check for Price | LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3417AEDHC#TRPBF vs LTC3417AEDHC#TRPBF |
The maximum input voltage that can be applied to the LTC3417A is 28V, but it's recommended to keep it below 25V for reliable operation.
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-frequency switching nodes (e.g., SW and VIN) away from sensitive analog nodes. Also, use a shielded inductor and orient it to minimize radiation.
The recommended operating frequency range for the LTC3417A is between 200 kHz and 2 MHz. Operating outside this range may affect efficiency, stability, or EMI performance.
The LTC3417A is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.
Choose an inductor with a high saturation current rating, low DC resistance, and a suitable inductance value (e.g., 1-10 μH) based on the output current and switching frequency. Consult the datasheet and application notes for more guidance.