Part Details for LTC3414MPFE#PBF by Analog Devices Inc
Results Overview of LTC3414MPFE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3414MPFE#PBF Information
LTC3414MPFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3414MPFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2981
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:4A, Ic Case/Package:Tssop-Ep, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices LTC3414MPFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$13.4300 / $22.5900 | Buy Now |
DISTI #
LTC3414MPFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 4A 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
407 In Stock |
|
$13.4250 / $22.5900 | Buy Now |
DISTI #
584-LTC3414MPFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 4A, 4MHz, Mono Sync Buck Reg RoHS: Compliant | 178 |
|
$13.8000 / $21.1600 | Buy Now |
|
Analog Devices Inc | 4A, 4MHz, Mono Sync Buck Reg Package Multiple: 74 | 4004 |
|
$10.7400 / $22.5900 | Buy Now |
DISTI #
35216360
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 4070 |
|
$13.2839 | Buy Now |
DISTI #
LTC3414MPFE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 74 | 0 |
|
$13.8600 / $16.1100 | Buy Now |
Part Details for LTC3414MPFE#PBF
LTC3414MPFE#PBF CAD Models
LTC3414MPFE#PBF Part Data Attributes
|
LTC3414MPFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3414MPFE#PBF
Analog Devices Inc
4A, 4MHz, Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3414MPFE#PBF
This table gives cross-reference parts and alternative options found for LTC3414MPFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3414MPFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3414IFE#TRPBF | Analog Devices Inc | $7.6438 | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | LTC3414MPFE#PBF vs LTC3414IFE#TRPBF |
LTC3414EFE#PBF | Linear Technology | Check for Price | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC3414MPFE#PBF vs LTC3414EFE#PBF |
LTC3414IFE#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 9.5A, 4000kHz Switching Freq-Max, PDSO20 | LTC3414MPFE#PBF vs LTC3414IFE#TR |
LTC3414MPFE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
To minimize EMI, it's recommended to keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Additionally, use a shielded inductor and orient it to minimize radiation.
-
The recommended operating frequency range for the LTC3414MPFE#PBF is between 200 kHz to 2.2 MHz. Operating outside of this range may affect efficiency and stability.
-
To select the right inductor, consider the maximum current rating, inductance value, and core material. A good starting point is to use an inductor with a saturation current rating of at least 1.5 times the maximum output current, and an inductance value between 1uH to 10uH.
-
The thermal derating curve for the LTC3414MPFE#PBF is not explicitly stated in the datasheet, but it's recommended to derate the output current by 1.5% per degree Celsius above 40°C to ensure reliable operation.