Part Details for LTC3414EFE by Linear Technology
Results Overview of LTC3414EFE by Linear Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3414EFE Information
LTC3414EFE by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3414EFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,20PIN,PLASTIC | 82 |
|
$6.4750 / $10.5000 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,20PIN,PLASTIC | 22 |
|
$8.5800 / $12.8700 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,20PIN,PLASTIC | 16 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,20PIN,PLASTIC | 12 |
|
$5.2500 / $10.5000 | Buy Now |
|
ComSIT USA | 4AMP, 4MHZ, MONOLITHIC SYNCHRONOUS STEP-DOWN REGULATOR Switching Regulator, Current-mode, 9.5A, 4000kHz Switching Freq-Max, PDSO20 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 1606 |
|
RFQ |
Part Details for LTC3414EFE
LTC3414EFE CAD Models
LTC3414EFE Part Data Attributes
|
LTC3414EFE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3414EFE
Linear Technology
LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 9.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LTC3414EFE
This table gives cross-reference parts and alternative options found for LTC3414EFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3414EFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3414IFE#TRPBF | Analog Devices Inc | $7.6438 | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | LTC3414EFE vs LTC3414IFE#TRPBF |
LTC3414EFE#PBF | Linear Technology | Check for Price | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC3414EFE vs LTC3414EFE#PBF |
LTC3414MPFE#TRPBF | Linear Technology | Check for Price | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C | LTC3414EFE vs LTC3414MPFE#TRPBF |
LTC3414EFE Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal components.
-
To minimize EMI and noise, it's recommended to follow a star-ground configuration, keep the input and output capacitors close to the IC, and use a solid ground plane. Additionally, use a shielded inductor and keep the switching node (SW pin) away from sensitive nodes.
-
The recommended inductor value is between 1uH to 10uH, and a shielded inductor with a low DCR (direct current resistance) is recommended. The inductor type should be able to handle the peak current and have a high saturation current rating.
-
The output voltage of the LTC3414EFE can be set by using a resistive divider network between the VOUT pin and the GND pin. The ratio of the resistors determines the output voltage, and the recommended range is between 0.8V to 5V.
-
The maximum output current that the LTC3414EFE can deliver is 1.5A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.