Part Details for LTC3412AEFE#TRPBF by Analog Devices Inc
Results Overview of LTC3412AEFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3412AEFE#TRPBF Information
LTC3412AEFE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3412AEFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2974
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:3A, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC3412AEFE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4077 |
|
$5.3800 / $9.2900 | Buy Now |
DISTI #
584-LTC3412AEFETRPBF
|
Mouser Electronics | Switching Voltage Regulators 3A, 4MHz, Mono Sync Buck Reg RoHS: Compliant | 2121 |
|
$5.1600 / $9.4700 | Buy Now |
DISTI #
E54:1762_00090231
|
Arrow Electronics | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2506 | Europe - 7500 |
|
$5.1480 | Buy Now |
DISTI #
V72:2272_06469335
|
Arrow Electronics | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 950 |
|
$3.1960 / $5.3120 | Buy Now |
|
Analog Devices Inc | 3A, 4MHz, Mono Sync Buck Reg Min Qty: 1 Package Multiple: 2500 | 5831 |
|
$4.1300 / $10.9300 | Buy Now |
DISTI #
LTC3412AEFETRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.8÷5.5VDC, 6A, SMD Min Qty: 2500 | 0 |
|
$4.9000 | RFQ |
DISTI #
LTC3412AEFETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3300 / $5.5400 | Buy Now |
DISTI #
SMC-LTC3412AEFE#TRPBF
|
Sensible Micro Corporation | Ic, Synch. Step-Down Regulator, 3A, 4Mhz RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2013+ Container: Tape & Reel | 1266 |
|
$4.6080 / $4.9920 | RFQ |
DISTI #
SMC-LTC3412AEFE#TRPBF
|
Sensible Micro Corporation | Ic, Synch. Step-Down Regulator, 3A, 4Mhz RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1248 Container: Tape & Reel | 93 |
|
$4.6080 / $4.9920 | RFQ |
Part Details for LTC3412AEFE#TRPBF
LTC3412AEFE#TRPBF CAD Models
LTC3412AEFE#TRPBF Part Data Attributes
|
LTC3412AEFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3412AEFE#TRPBF
Analog Devices Inc
3A, 4MHz, Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.33 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3412AEFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3412AEFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3412AEFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3412AEFE#TR | Linear Technology | Check for Price | LTC3412A - 3A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3412AEFE#TRPBF vs LTC3412AEFE#TR |
LTC3412AEFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, use a shielded inductor and orient it to minimize radiation.
-
The recommended operating temperature range for the LTC3412AEFE is -40°C to 125°C, but it can operate up to 150°C with reduced performance and reliability.
-
The output voltage of the LTC3412AEFE can be calculated using the formula: VOUT = 0.8V x (1 + R2/R1), where R1 and R2 are the feedback resistors.
-
The maximum output current that the LTC3412AEFE can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and reliability.