Part Details for LTC3411AIMS#TRPBF by Linear Technology
Results Overview of LTC3411AIMS#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3411AIMS#TRPBF Information
LTC3411AIMS#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3411AIMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$7.6562 / $10.4403 | Buy Now |
Part Details for LTC3411AIMS#TRPBF
LTC3411AIMS#TRPBF CAD Models
LTC3411AIMS#TRPBF Part Data Attributes
|
LTC3411AIMS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3411AIMS#TRPBF
Linear Technology
LTC3411A - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3411AIMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC3411AIMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3411AIMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3411AEMS#PBF | Analog Devices Inc | $2.9885 | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3411AIMS#TRPBF vs LTC3411AEMS#PBF |
LTC3411AIMS#PBF | Analog Devices Inc | $3.6614 | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3411AIMS#TRPBF vs LTC3411AIMS#PBF |
LTC3411AEMS#TRPBF | Analog Devices Inc | Check for Price | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3411AIMS#TRPBF vs LTC3411AEMS#TRPBF |
LTC3411AIMS#TRPBF | Analog Devices Inc | Check for Price | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3411AIMS#TRPBF vs LTC3411AIMS#TRPBF |