Part Details for LTC3411AIMS#PBF by Linear Technology
Results Overview of LTC3411AIMS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3411AIMS#PBF Information
LTC3411AIMS#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3411AIMS#PBF
LTC3411AIMS#PBF CAD Models
LTC3411AIMS#PBF Part Data Attributes
|
LTC3411AIMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3411AIMS#PBF
Linear Technology
LTC3411A - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3411AIMS#PBF
This table gives cross-reference parts and alternative options found for LTC3411AIMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3411AIMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3411AEMS#PBF | Analog Devices Inc | $2.9885 | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3411AIMS#PBF vs LTC3411AEMS#PBF |
LTC3411AIMS#PBF | Analog Devices Inc | $3.6614 | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3411AIMS#PBF vs LTC3411AIMS#PBF |
LTC3411AEMS#TRPBF | Analog Devices Inc | Check for Price | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3411AIMS#PBF vs LTC3411AEMS#TRPBF |
LTC3411AIMS#TRPBF | Analog Devices Inc | Check for Price | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3411AIMS#PBF vs LTC3411AIMS#TRPBF |
LTC3411AIMS#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal components.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output voltage is within the recommended range of 0.8V to 5.5V.
-
The RUN pin is an active-high enable input that allows the user to turn the regulator on and off. To use it, simply tie it to VIN or a logic signal to enable the regulator, or tie it to GND to disable it.
-
The output voltage can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. Make sure to choose R1 and R2 such that the output voltage is within the recommended range.
-
The maximum current that the LTC3411 can deliver is 1.5A, but it's recommended to keep the output current below 1.2A for optimal performance and to prevent overheating.