Part Details for LTC3411AEDD#TRPBF by Analog Devices Inc
Results Overview of LTC3411AEDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3411AEDD#TRPBF Information
LTC3411AEDD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3411AEDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2971
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Max Output Current:1.25A, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC3411AEDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2195 |
|
$3.0400 / $5.8300 | Buy Now |
DISTI #
LTC3411AEDD#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1.25A 10DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2628 In Stock |
|
$3.0375 / $7.3800 | Buy Now |
DISTI #
584-LTC3411AEDDTRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.25A, 4MHz, Sync Buck DC/DC Conv RoHS: Compliant | 1230 |
|
$3.0300 / $5.8300 | Buy Now |
|
Analog Devices Inc | 1.25A, 4MHz, Sync Buck DC/DC C Min Qty: 1 Package Multiple: 2500 | 13026 |
|
$2.4300 / $7.3800 | Buy Now |
DISTI #
LTC3411AEDDTRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.8÷5.5VDC, 2.1A Min Qty: 2500 | 0 |
|
$3.0700 | RFQ |
DISTI #
LTC3411AEDDTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1400 / $3.2600 | Buy Now |
Part Details for LTC3411AEDD#TRPBF
LTC3411AEDD#TRPBF CAD Models
LTC3411AEDD#TRPBF Part Data Attributes
|
LTC3411AEDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3411AEDD#TRPBF
Analog Devices Inc
1.25A, 4MHz, Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.45 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3411AEDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3411AEDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3411AEDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3411AEMS#PBF | Analog Devices Inc | $2.9885 | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3411AEDD#TRPBF vs LTC3411AEMS#PBF |
LTC3411AIMS#PBF | Analog Devices Inc | $3.6614 | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3411AEDD#TRPBF vs LTC3411AIMS#PBF |
LTC3411AIDD#PBF | Analog Devices Inc | $4.1120 | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3411AEDD#TRPBF vs LTC3411AIDD#PBF |
LTC3411AEDD#PBF | Linear Technology | Check for Price | LTC3411A - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3411AEDD#TRPBF vs LTC3411AEDD#PBF |
LTC3411AIDD#TRPBF | Linear Technology | Check for Price | LTC3411A - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3411AEDD#TRPBF vs LTC3411AIDD#TRPBF |
LTC3411AEDD#TRPBF | Linear Technology | Check for Price | LTC3411A - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3411AEDD#TRPBF vs LTC3411AEDD#TRPBF |
MIC33153-YHJ-TR | Microchip Technology Inc | Check for Price | Switching Regulator/Controller | LTC3411AEDD#TRPBF vs MIC33153-YHJ-TR |
LTC3411AIMS#TRPBF | Analog Devices Inc | Check for Price | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3411AEDD#TRPBF vs LTC3411AIMS#TRPBF |
MIC33153YHJ | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO14 | LTC3411AEDD#TRPBF vs MIC33153YHJ |
LTC3411AEMS#TRPBF | Analog Devices Inc | Check for Price | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3411AEDD#TRPBF vs LTC3411AEMS#TRPBF |
LTC3411AEDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating above the peak current of the converter, and a DC resistance that minimizes losses.
-
To minimize EMI and noise, keep the power stage components (L, C, and switches) close together, use a solid ground plane, and keep the feedback trace away from the power stage. Also, use a shielded inductor and consider adding a common-mode choke to reduce EMI.
-
The output voltage of the LTC3411A can be adjusted by changing the resistor divider ratio of the feedback network (R1 and R2). Use the formula Vout = 0.8V x (1 + R2/R1) to calculate the desired resistor values.
-
The maximum ambient temperature range for the LTC3411A is -40°C to 125°C, but the device's performance and reliability may degrade above 85°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.