Part Details for LTC3410BESC6-1.5#PBF by Analog Devices Inc
Results Overview of LTC3410BESC6-1.5#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3410BESC6-1.5#PBF Information
LTC3410BESC6-1.5#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3410BESC6-1.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1220 |
|
RFQ |
Part Details for LTC3410BESC6-1.5#PBF
LTC3410BESC6-1.5#PBF CAD Models
LTC3410BESC6-1.5#PBF Part Data Attributes
|
LTC3410BESC6-1.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3410BESC6-1.5#PBF
Analog Devices Inc
2.25MHz, 300mA Synchronous Step-Down Regulator in SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.63 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for LTC3410BESC6-1.5#PBF
This table gives cross-reference parts and alternative options found for LTC3410BESC6-1.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3410BESC6-1.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1603LT-150I/OS | Microchip Technology Inc | $0.4423 | 0.5 A SWITCHING REGULATOR, 2800 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-5 | LTC3410BESC6-1.5#PBF vs MCP1603LT-150I/OS |
LTC3410BESC6-1.5#PBF | Linear Technology | Check for Price | LTC3410B - 2.25MHz, 300mA Synchronous Step-Down Regulator in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | LTC3410BESC6-1.5#PBF vs LTC3410BESC6-1.5#PBF |
LTC3410BESC6-1.5#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.63A, 2700kHz Switching Freq-Max, PDSO6 | LTC3410BESC6-1.5#PBF vs LTC3410BESC6-1.5#TRM |
LTC3410BESC6-1.5#TRPBF | Analog Devices Inc | Check for Price | 2.25MHz, 300mA Synchronous Step-Down Regulator in SC70 | LTC3410BESC6-1.5#PBF vs LTC3410BESC6-1.5#TRPBF |
MCP1603T-150I/MC | Microchip Technology Inc | Check for Price | MCP1603T-150I/MC | LTC3410BESC6-1.5#PBF vs MCP1603T-150I/MC |