Part Details for LTC3410BESC6#TRPBF by Analog Devices Inc
Results Overview of LTC3410BESC6#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3410BESC6#TRPBF Information
LTC3410BESC6#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3410BESC6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3410BESC6#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 300MA SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3250 / $6.0700 | Buy Now |
DISTI #
584-C3410BESC6TRPBF
|
Mouser Electronics | Switching Voltage Regulators E RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
|
Analog Devices Inc | E Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$1.8600 / $6.0700 | Buy Now |
DISTI #
35243508
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.3A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 12500 |
|
$2.3006 | Buy Now |
DISTI #
LTC3410BESC6TRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.8÷5.5VDC, 0.49A Min Qty: 2500 | 0 |
|
$2.3800 | RFQ |
DISTI #
LTC3410BESC6TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4000 / $2.5000 | Buy Now |
Part Details for LTC3410BESC6#TRPBF
LTC3410BESC6#TRPBF CAD Models
LTC3410BESC6#TRPBF Part Data Attributes
|
LTC3410BESC6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3410BESC6#TRPBF
Analog Devices Inc
2.25MHz, 300mA Synchronous Step-Down Regulator in SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.63 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for LTC3410BESC6#TRPBF
This table gives cross-reference parts and alternative options found for LTC3410BESC6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3410BESC6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3410BESC6#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.63A, 2700kHz Switching Freq-Max, PDSO6 | LTC3410BESC6#TRPBF vs LTC3410BESC6#TRM |
LTC3410BESC6#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3410BESC6 is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
To ensure the LTC3410BESC6 operates within its thermal limits, make sure to provide adequate heat sinking, keep the ambient temperature below 85°C, and avoid high power dissipation during operation.
-
For optimal performance, it's recommended to follow a compact, symmetrical layout with the input capacitors placed close to the IC, and the output capacitors placed close to the load. Also, keep the sensitive analog traces away from the noisy digital traces.
-
To troubleshoot issues with the LTC3410BESC6, start by checking the input and output voltage levels, ensuring they are within the recommended ranges. Then, verify the component values and layout, and check for any signs of overheating or damage. If the issue persists, consult the datasheet and application notes for guidance.
-
Yes, the LTC3410BESC6 is suitable for high-reliability and automotive applications, but it's essential to follow the recommended operating conditions, and ensure the device is properly qualified and validated for the specific application.