Part Details for LTC3407EMSE-2#TR by Linear Technology
Results Overview of LTC3407EMSE-2#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3407EMSE-2#TR Information
LTC3407EMSE-2#TR by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3407EMSE-2#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 426 |
|
RFQ | ||
|
Quest Components | 340 |
|
$4.7744 / $8.6808 | Buy Now |
Part Details for LTC3407EMSE-2#TR
LTC3407EMSE-2#TR CAD Models
LTC3407EMSE-2#TR Part Data Attributes
|
LTC3407EMSE-2#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3407EMSE-2#TR
Linear Technology
LTC3407-2 - Dual Synchronous, 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3407EMSE-2#TR
This table gives cross-reference parts and alternative options found for LTC3407EMSE-2#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407EMSE-2#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3407IMSE-2#PBF | Analog Devices Inc | $5.5511 | Dual Synchronous, 800mA, 2.25MHz Step-Down DC/DC Regulator | LTC3407EMSE-2#TR vs LTC3407IMSE-2#PBF |
LTC3407IMSE-2 | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 | LTC3407EMSE-2#TR vs LTC3407IMSE-2 |
LTC3407EMSE-2#TR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3407EMSE-2#TR is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor with low ESR, and avoid high-frequency noise on the input voltage.
-
The LTC3407EMSE-2#TR is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal management and consider derating the output current at high temperatures.
-
The output voltage ripple and noise can be calculated using the equations provided in the datasheet, taking into account the input voltage, output voltage, switching frequency, and output capacitor values.
-
A 10uF to 22uF ceramic or electrolytic capacitor with low ESR is recommended for the input capacitor, depending on the input voltage and output current requirements.