Part Details for LTC3407EMSE#TRPBF by Linear Technology
Results Overview of LTC3407EMSE#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3407EMSE#TRPBF Information
LTC3407EMSE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3407EMSE#TRPBF
LTC3407EMSE#TRPBF CAD Models
LTC3407EMSE#TRPBF Part Data Attributes
|
LTC3407EMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3407EMSE#TRPBF
Linear Technology
LTC3407 - Dual Synchronous, 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3407EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3407EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3407EMSE#PBF | Analog Devices Inc | $3.9608 | Dual Synchronous, 600mA, 1.5MHz Step-Down DC/DC Regulator | LTC3407EMSE#TRPBF vs LTC3407EMSE#PBF |
LTC3407EMSE#TRPBF | Analog Devices Inc | $4.7182 | Dual Synchronous, 600mA, 1.5MHz Step-Down DC/DC Regulator | LTC3407EMSE#TRPBF vs LTC3407EMSE#TRPBF |
LTC3407EMSE | Linear Technology | Check for Price | LTC3407 - Dual Synchronous, 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3407EMSE#TRPBF vs LTC3407EMSE |
LTC3407EMSE | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 1.25A, 1800kHz Switching Freq-Max, PDSO10 | LTC3407EMSE#TRPBF vs LTC3407EMSE |
LTC3407EMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3407 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To optimize inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current, and a DC resistance of less than 100mΩ.
-
For optimal performance, keep the input and output capacitors close to the IC, and use a solid ground plane to reduce noise and EMI. Keep the high-current paths (e.g., from VIN to LX) short and wide, and avoid routing sensitive signals near the inductor.
-
Ensure good airflow around the IC, and consider using a heat sink if the device will be operating at high temperatures or high output currents. Monitor the junction temperature (TJ) and adjust the design as needed to keep TJ below 125°C.
-
Choose output capacitors with a high ripple current rating, low ESR, and a voltage rating that exceeds the output voltage. Consider using ceramic or polymer capacitors, and ensure the capacitors are placed close to the IC to minimize noise and EMI.