-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Synchronous, 600mA, 1.5MHz Step-Down DC/DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3407EMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6825
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Max Output Current:600Ma, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC3407EMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$4.6700 / $6.8000 | Buy Now |
DISTI #
LTC3407EMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 600MA DL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3061 In Stock |
|
$4.3125 / $8.1300 | Buy Now |
DISTI #
584-LTC3407EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync, 600mA, 1.5MHz Buck DC/DC Reg RoHS: Compliant | 733 |
|
$4.3100 / $6.8000 | Buy Now |
DISTI #
E54:1762_00012704
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.6A/0.6A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2414 | Europe - 200 |
|
$4.1580 | Buy Now |
|
Analog Devices Inc | 2x Sync, 600mA, 1.5MHz Buck DC Package Multiple: 50 | 3363 |
|
$3.4500 / $8.1300 | Buy Now |
DISTI #
35210382
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.6A/0.6A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2700 |
|
$4.2672 | Buy Now |
DISTI #
84358347
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.6A/0.6A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2414 | Americas - 200 |
|
$4.1580 | Buy Now |
|
Rochester Electronics | LTC3407 - Dual Synchronous, 800mA, 2.25MHz Step-Down DC/DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 987 |
|
$3.6300 / $4.5400 | Buy Now |
DISTI #
LTC3407EMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5VDC, 1A, MSOP10 Min Qty: 1 | 0 |
|
$4.8200 / $6.2000 | RFQ |
DISTI #
LTC3407EMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4600 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3407EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3407EMSE#PBF
Analog Devices Inc
Dual Synchronous, 600mA, 1.5MHz Step-Down DC/DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3407EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3407EMSE#TRPBF | Analog Devices Inc | $4.7182 | Dual Synchronous, 600mA, 1.5MHz Step-Down DC/DC Regulator | LTC3407EMSE#PBF vs LTC3407EMSE#TRPBF |
LTC3407EMSE | Linear Technology | Check for Price | LTC3407 - Dual Synchronous, 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3407EMSE#PBF vs LTC3407EMSE |
LTC3407EMSE | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 1.25A, 1800kHz Switching Freq-Max, PDSO10 | LTC3407EMSE#PBF vs LTC3407EMSE |
LTC3407EMSE#TRPBF | Linear Technology | Check for Price | LTC3407 - Dual Synchronous, 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3407EMSE#PBF vs LTC3407EMSE#TRPBF |
The maximum input voltage that can be applied to the LTC3407EMSE is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and to keep the output voltage within the recommended range of 0.8V to 5.5V. Additionally, the input voltage should be at least 1.5V higher than the output voltage.
The maximum output current that the LTC3407EMSE can deliver is 1.5A, but it's recommended to keep it below 1A for optimal performance and to prevent overheating.
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, and to add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. Additionally, the input voltage should be well-filtered and regulated.
The thermal shutdown temperature of the LTC3407EMSE is 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage.