-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3407AIMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3407AIMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 600MA DL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
28 In Stock |
|
$4.5000 / $9.8700 | Buy Now |
DISTI #
584-LTC3407AIMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync 600mA, 1.5MHz Buck DC/DC Reg RoHS: Compliant | 0 |
|
$4.7000 / $8.3200 | Order Now |
|
Analog Devices Inc | 2x Sync 600mA, 1.5MHz Buck DC/ Package Multiple: 50 | 14506 |
|
$3.6000 / $9.8700 | Buy Now |
DISTI #
35212347
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.6A/0.6A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 14500 |
|
$4.4527 | Buy Now |
|
Rochester Electronics | LTC3407A - Dual, Sync. 600mA, 1.5MHz Step-dwn Convtr RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$3.7900 / $4.7400 | Buy Now |
DISTI #
LTC3407AIMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5VDC, 1A, MSOP10 Min Qty: 1 | 0 |
|
$4.5900 / $6.7300 | RFQ |
DISTI #
LTC3407AIMSEPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6500 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3407AIMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3407AIMSE#PBF
Analog Devices Inc
Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3407AIMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407AIMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3407AEMSE | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 1.25A, 1800kHz Switching Freq-Max, PDSO10 | LTC3407AIMSE#PBF vs LTC3407AEMSE |
The maximum input voltage that can be applied to the LTC3407 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal components.
To ensure the stability of the output voltage, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor with a low ESR, and avoid using ceramic capacitors with high ESL.
The minimum input voltage required for the LTC3407 to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance and to ensure that the output voltage is within the specified range.
The LTC3407 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to prevent overheating and ensure reliable operation.
The output voltage of the LTC3407 can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used to set the output voltage.