Part Details for LTC3407AEMSE#TRPBF by Linear Technology
Results Overview of LTC3407AEMSE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3407AEMSE#TRPBF Information
LTC3407AEMSE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3407AEMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BUCK BST ADJ 0.6A 10MSOP | 1510 |
|
$5.9215 / $8.8821 | Buy Now |
Part Details for LTC3407AEMSE#TRPBF
LTC3407AEMSE#TRPBF CAD Models
LTC3407AEMSE#TRPBF Part Data Attributes
|
LTC3407AEMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3407AEMSE#TRPBF
Linear Technology
LTC3407A - Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3407AEMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3407AEMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407AEMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3407AIMSE#PBF | Analog Devices Inc | $4.9743 | Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator | LTC3407AEMSE#TRPBF vs LTC3407AIMSE#PBF |
LTC3407AEMSE#TRPBF | Analog Devices Inc | Check for Price | Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator | LTC3407AEMSE#TRPBF vs LTC3407AEMSE#TRPBF |
LTC3407AIMSE#TRPBF | Analog Devices Inc | Check for Price | Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator | LTC3407AEMSE#TRPBF vs LTC3407AIMSE#TRPBF |
LTC3407AEMSE#TR | Linear Technology | Check for Price | IC 1.25 A DUAL SWITCHING CONTROLLER, 1800 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | LTC3407AEMSE#TRPBF vs LTC3407AEMSE#TR |
LTC3407AIMSE#TRPBF | Linear Technology | Check for Price | LTC3407A - Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3407AEMSE#TRPBF vs LTC3407AIMSE#TRPBF |
LTC3407AEMSE | Linear Technology | Check for Price | IC 1.25 A DUAL SWITCHING CONTROLLER, 1800 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | LTC3407AEMSE#TRPBF vs LTC3407AEMSE |
LTC3407AEMSE | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 1.25A, 1800kHz Switching Freq-Max, PDSO10 | LTC3407AEMSE#TRPBF vs LTC3407AEMSE |
LTC3407AEMSE#PBF | Linear Technology | Check for Price | LTC3407A - Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3407AEMSE#TRPBF vs LTC3407AEMSE#PBF |
LTC3407AEMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3407A is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To minimize EMI and noise, it's recommended to follow a star-ground configuration, keep the input and output capacitors close to the IC, and use a solid ground plane. Additionally, use a shielded inductor and keep the switching node (SW pin) away from sensitive nodes.
-
The recommended inductor value for the LTC3407A is between 1uH to 4.7uH, and it's recommended to use a shielded inductor with a high saturation current rating. The inductor type should be a low-loss, high-frequency inductor such as a ferrite or iron powder core inductor.
-
The output voltage ripple for the LTC3407A can be calculated using the formula: ΔVout = (IL × ESL) / (Cout × fsw), where IL is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.
-
The thermal derating for the LTC3407A is 26.3°C/W, and the junction temperature can be calculated using the formula: TJ = TA + (PD × θJA), where TA is the ambient temperature, PD is the power dissipation, and θJA is the junction-to-ambient thermal resistance.