Part Details for LTC3407AEMSE#PBF by Linear Technology
Results Overview of LTC3407AEMSE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3407AEMSE#PBF Information
LTC3407AEMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3407AEMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.25 A DUAL SWITCHING CONTROLLER, 1800 KHZ SWITCHING FREQ-MAX, PDSO10 | 10 |
|
$4.2750 / $8.5500 | Buy Now |
|
Win Source Electronics | IC REG BUCK BST ADJ 0.6A 10MSOP | 1450 |
|
$5.9215 / $8.8821 | Buy Now |
Part Details for LTC3407AEMSE#PBF
LTC3407AEMSE#PBF CAD Models
LTC3407AEMSE#PBF Part Data Attributes
|
LTC3407AEMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3407AEMSE#PBF
Linear Technology
LTC3407A - Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC3407AEMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3407A can handle is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To minimize noise and EMI, it's recommended to keep the input and output capacitors close to the IC, use a solid ground plane, and keep the feedback trace as short as possible. Also, avoid routing sensitive traces near the inductor.
-
The recommended inductor value for the LTC3407A is between 1uH to 10uH, and a shielded inductor is recommended to reduce EMI. The specific value and type of inductor will depend on the application and output voltage requirements.
-
The output voltage of the LTC3407A can be adjusted by changing the ratio of the feedback resistors (R1 and R2) or by using a voltage divider network. The output voltage can be calculated using the formula: Vout = 0.6V * (1 + R2/R1).
-
The maximum output current that the LTC3407A can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and reliability.