-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3407AEMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6820
|
Newark | Dc/Dc Conv, 2 O/P, 85Deg C, Msop-Ep-10, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Max Output Current:800Ma, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC3407AEMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$4.2500 / $6.7900 | Buy Now |
DISTI #
LTC3407AEMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 600MA DL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
534 In Stock |
|
$3.9250 / $8.9200 | Buy Now |
DISTI #
584-LTC3407AEMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync 600mA, 1.5MHz Buck DC/DC Reg RoHS: Compliant | 658 |
|
$4.0700 / $6.7900 | Buy Now |
|
Analog Devices Inc | 2x Sync 600mA, 1.5MHz Buck DC/ Package Multiple: 50 | 2607 |
|
$3.1400 / $8.9200 | Buy Now |
DISTI #
35214139
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.6A/0.6A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 2400 |
|
$3.9497 | Buy Now |
DISTI #
LTC3407AEMSEPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$4.0500 / $4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3407AEMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3407AEMSE#PBF
Analog Devices Inc
Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3407AEMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407AEMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3407AIMSE#PBF | Analog Devices Inc | $4.9743 | Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator | LTC3407AEMSE#PBF vs LTC3407AIMSE#PBF |
LTC3407AEMSE#TRPBF | Analog Devices Inc | Check for Price | Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator | LTC3407AEMSE#PBF vs LTC3407AEMSE#TRPBF |
LTC3407AIMSE#TRPBF | Analog Devices Inc | Check for Price | Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator | LTC3407AEMSE#PBF vs LTC3407AIMSE#TRPBF |
LTC3407AEMSE#TR | Linear Technology | Check for Price | IC 1.25 A DUAL SWITCHING CONTROLLER, 1800 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | LTC3407AEMSE#PBF vs LTC3407AEMSE#TR |
LTC3407AIMSE#TRPBF | Linear Technology | Check for Price | LTC3407A - Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3407AEMSE#PBF vs LTC3407AIMSE#TRPBF |
LTC3407AEMSE | Linear Technology | Check for Price | IC 1.25 A DUAL SWITCHING CONTROLLER, 1800 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | LTC3407AEMSE#PBF vs LTC3407AEMSE |
LTC3407AEMSE | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 1.25A, 1800kHz Switching Freq-Max, PDSO10 | LTC3407AEMSE#PBF vs LTC3407AEMSE |
LTC3407AEMSE#PBF | Linear Technology | Check for Price | LTC3407A - Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3407AEMSE#PBF vs LTC3407AEMSE#PBF |
The maximum input voltage that can be applied to the LTC3407AEMSE is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure stability, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
The maximum output current that the LTC3407AEMSE can deliver is 1.5A, but it's recommended to keep it below 1.2A for optimal performance and reliability.
The output voltage of the LTC3407AEMSE can be adjusted by using a resistive divider network between the output pin and the feedback pin. The ratio of the resistors determines the output voltage.
The operating temperature range of the LTC3407AEMSE is -40°C to 125°C, but it's recommended to keep it below 85°C for optimal performance and reliability.