Part Details for LTC3404MPMS8 by Linear Technology
Results Overview of LTC3404MPMS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3404MPMS8 Information
LTC3404MPMS8 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3404MPMS8
LTC3404MPMS8 CAD Models
LTC3404MPMS8 Part Data Attributes
|
LTC3404MPMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3404MPMS8
Linear Technology
LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.65 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1650 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3404MPMS8
This table gives cross-reference parts and alternative options found for LTC3404MPMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3404MPMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3404EMS8#TRPBF | Analog Devices Inc | $5.4907 | 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator | LTC3404MPMS8 vs LTC3404EMS8#TRPBF |
LTC3404MPMS8#TRPBF | Analog Devices Inc | Check for Price | 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator | LTC3404MPMS8 vs LTC3404MPMS8#TRPBF |
LTC3404IMS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.5A, 1650kHz Switching Freq-Max, CMOS, PDSO8 | LTC3404MPMS8 vs LTC3404IMS8#TR |
LTC3404IMS8#PBF | Linear Technology | Check for Price | LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC3404MPMS8 vs LTC3404IMS8#PBF |
LTC3404MPMS8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3404MPMS8 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure the LTC3404MPMS8 operates within its thermal limits, make sure to provide adequate heat sinking, keep the ambient temperature below 85°C, and avoid high input voltages and output currents that can cause excessive heat generation.
-
The minimum input voltage required for the LTC3404MPMS8 to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance and to ensure the internal voltage regulators can function properly.
-
While the LTC3404MPMS8 can operate up to 125°C, it's not recommended to use it in high-temperature environments above 105°C without proper heat sinking and derating. Consult the datasheet for thermal derating curves and guidelines.
-
To optimize the layout and placement of the LTC3404MPMS8, follow the recommended layout guidelines in the datasheet, keep the input and output capacitors close to the device, and minimize the loop area of the power traces to reduce EMI and noise.