-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A, 3MHz Micropower Synchronous Boost Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3402EMS#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3402EMS#TRPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 2A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
998 In Stock |
|
$5.4750 / $11.4200 | Buy Now |
DISTI #
584-LTC3402EMS#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2A, 3MHz uP Sync Boost Conv RoHS: Compliant | 3846 |
|
$5.4700 / $9.9400 | Buy Now |
DISTI #
V36:1790_06469190
|
Arrow Electronics | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 2.6V to 5.5V 2A 10-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | Americas - 2500 |
|
$5.2340 | Buy Now |
DISTI #
V72:2272_06469190
|
Arrow Electronics | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 2.6V to 5.5V 2A 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 738 |
|
$5.2860 / $5.5290 | Buy Now |
|
Analog Devices Inc | 2A, 3MHz uP Sync Boost Conv Min Qty: 1 Package Multiple: 2500 | 2700 |
|
$4.3800 / $11.4200 | Buy Now |
DISTI #
LTC3402EMSTRPBF
|
TME | PMIC, DC/DC converter, Uin: 0.5÷5VDC, Uout: 2.6÷5VDC, 2.5A, MSOP10 Min Qty: 2500 | 0 |
|
$5.0600 | RFQ |
DISTI #
LTC3402EMSTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.6500 / $5.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3402EMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3402EMS#TRPBF
Analog Devices Inc
2A, 3MHz Micropower Synchronous Boost Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3402EMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3402EMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3402EMS#PBF | Analog Devices Inc | $5.6613 | 2A, 3MHz Micropower Synchronous Boost Converter | LTC3402EMS#TRPBF vs LTC3402EMS#PBF |
LTC3402EMS#TR | Linear Technology | Check for Price | LTC3402 - 2A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3402EMS#TRPBF vs LTC3402EMS#TR |
LTC3402EMS#TRPBF | Linear Technology | Check for Price | LTC3402 - 2A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3402EMS#TRPBF vs LTC3402EMS#TRPBF |
LTC3402EMS#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, PDSO10 | LTC3402EMS#TRPBF vs LTC3402EMS#TR |
LTC3402EMS#PBF | Linear Technology | Check for Price | LTC3402 - 2A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3402EMS#TRPBF vs LTC3402EMS#PBF |
The maximum input voltage that can be applied to the LTC3402EMS is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and to keep the output voltage within the recommended range of 0.8V to 5.5V. Additionally, the input voltage should be at least 1.5V higher than the output voltage.
The maximum output current that the LTC3402EMS can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and to prevent overheating.
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, and to add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. Additionally, using a shielded inductor and keeping the layout clean and compact can also help reduce noise and ripple.
The thermal shutdown temperature of the LTC3402EMS is 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage.