Part Details for LTC3402EMS#TR by Linear Technology
Results Overview of LTC3402EMS#TR by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3402EMS#TR Information
LTC3402EMS#TR by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3402EMS#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 2.5A SWITCHING REGULATOR, 3000KHZ SWITCHING FREQ-MAX, PDSO10 | 690 |
|
$2.9150 / $7.9500 | Buy Now |
|
Win Source Electronics | IC REG BOOST ADJ 2A 10MSOP | 3800 |
|
$8.3416 / $12.5125 | Buy Now |
Part Details for LTC3402EMS#TR
LTC3402EMS#TR CAD Models
LTC3402EMS#TR Part Data Attributes
|
LTC3402EMS#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3402EMS#TR
Linear Technology
LTC3402 - 2A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3402EMS#TR
This table gives cross-reference parts and alternative options found for LTC3402EMS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3402EMS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3402EMS#PBF | Analog Devices Inc | $6.4457 | 2A, 3MHz Micropower Synchronous Boost Converter | LTC3402EMS#TR vs LTC3402EMS#PBF |
LTC3402EMS | Linear Technology | Check for Price | LTC3402 - 2A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3402EMS#TR vs LTC3402EMS |
LTC3402EMS#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, PDSO10 | LTC3402EMS#TR vs LTC3402EMS#TR |
LTC3402EMS#PBF | Linear Technology | Check for Price | LTC3402 - 2A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3402EMS#TR vs LTC3402EMS#PBF |
LTC3402EMS | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, PDSO10 | LTC3402EMS#TR vs LTC3402EMS |
LTC3402EMS#TR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3402EMS#TR is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure the LTC3402EMS#TR operates within its thermal limits, make sure to provide adequate heat sinking, keep the ambient temperature below 85°C, and avoid high input voltages and output currents that can cause excessive heat generation.
-
The minimum input voltage required for the LTC3402EMS#TR to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance and to ensure the internal voltage regulator can operate correctly.
-
While the LTC3402EMS#TR can operate up to 125°C, it's not recommended to use it in high-temperature environments above 85°C without proper heat sinking and derating. Consult the datasheet for thermal derating curves and guidelines.
-
To optimize the layout and placement of the LTC3402EMS#TR, follow the recommended layout guidelines in the datasheet, keep the input and output capacitors close to the device, and minimize the loop area of the power traces to reduce EMI and noise.