-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A, 3MHz Micropower Synchronous Boost Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3402EMS#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6811
|
Newark | Dc/Dc Conv, Sync Boost, 2Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:500Mv, Input Voltage Max:5V, Max Output Current:2A, Ic Case/Package:Msop, No. Of Pins:10Pins, Efficiency:97% Rohs Compliant: Yes |Analog Devices LTC3402EMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7700 / $9.9400 | Buy Now |
DISTI #
LTC3402EMS#PBF-ND
|
DigiKey | IC REG BOOST ADJ 2A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
508 In Stock |
|
$5.4750 / $11.4200 | Buy Now |
DISTI #
584-LTC3402EMS#PBF
|
Mouser Electronics | Switching Voltage Regulators 2A, 3MHz uP Sync Boost Conv RoHS: Compliant | 340 |
|
$5.6600 / $9.9400 | Buy Now |
DISTI #
V36:1790_06469189
|
Arrow Electronics | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 2.6V to 5.5V 2A 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1916 | Americas - 11 |
|
$5.4620 / $5.8030 | Buy Now |
|
Analog Devices Inc | 2A, 3MHz uP Sync Boost Conv Package Multiple: 50 | 7772 |
|
$4.3800 / $11.4200 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Rochester Electronics | LTC3402 - 1Cell 3MHz 2A Synch Boost RoHS: Compliant Status: Active Min Qty: 1 | 94 |
|
$4.6100 / $5.7600 | Buy Now |
DISTI #
LTC3402EMSPBF
|
TME | PMIC, DC/DC converter, Uin: 0.5÷5VDC, Uout: 2.6÷5.5VDC, 2A, MSOP10 Min Qty: 1 | 0 |
|
$5.6700 / $7.7300 | RFQ |
DISTI #
LTC3402EMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6500 / $6.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3402EMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3402EMS#PBF
Analog Devices Inc
2A, 3MHz Micropower Synchronous Boost Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3402EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3402EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3402EMS#TR | Linear Technology | Check for Price | LTC3402 - 2A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3402EMS#PBF vs LTC3402EMS#TR |
LTC3402EMS#TRPBF | Linear Technology | Check for Price | LTC3402 - 2A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3402EMS#PBF vs LTC3402EMS#TRPBF |
LTC3402EMS#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, PDSO10 | LTC3402EMS#PBF vs LTC3402EMS#TR |
LTC3402EMS#PBF | Linear Technology | Check for Price | LTC3402 - 2A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3402EMS#PBF vs LTC3402EMS#PBF |
The maximum input voltage that can be applied to the LTC3402EMS is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a 10uF ceramic capacitor at the input and a 22uF ceramic capacitor at the output.
The LTC3402EMS is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Make sure to follow the thermal management guidelines in the datasheet to ensure reliable operation in high-temperature environments.
The power dissipation of the LTC3402EMS can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. Make sure to consider the thermal resistance of the package and the PCB layout when calculating the power dissipation.
The LTC3402EMS has a minimum input voltage of 2.5V, but it's recommended to keep the input voltage above 3V for optimal performance. If you need to operate at lower input voltages, consider using a different regulator or adding a boost converter to the input.