-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Dual Supply Inverting Charge Pump
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3260EMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6792
|
Newark | Inverting Charge Pump, 3Output, Msop-16, Ic Type:Inverting Charge Pump, Ldo, Supply Voltage:32V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:2, No. Of Regulated Outputs:3, Ic Case/Package:Msop-Ep, Qualification:- Rohs Compliant: Yes |Analog Devices LTC3260EMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1000 / $10.5600 | Buy Now |
DISTI #
505-LTC3260EMSE#PBF-ND
|
DigiKey | IC REG CHARGE PUMP INV DL 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
678 In Stock |
|
$5.1000 / $10.8300 | Buy Now |
DISTI #
584-LTC3260EMSE#PBF
|
Mouser Electronics | Switching Controllers L N 2x S Inv Ch Pump RoHS: Compliant | 13277 |
|
$5.5500 / $9.3200 | Buy Now |
DISTI #
V36:1790_06469078
|
Arrow Electronics | Charge Pump INV -4.5V to -32V 100mA 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Lead time: 20 Weeks Date Code: 2316 | Americas - 150 |
|
$5.0880 / $5.4020 | Buy Now |
DISTI #
E54:1762_05909920
|
Arrow Electronics | Charge Pump INV -4.5V to -32V 100mA 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Lead time: 20 Weeks Date Code: 2510 | Europe - 148 |
|
$5.0880 / $5.4020 | Buy Now |
DISTI #
V99:2348_06469078
|
Arrow Electronics | Charge Pump INV -4.5V to -32V 100mA 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2404 | Americas - 63 |
|
$5.1780 / $9.2280 | Buy Now |
|
Analog Devices Inc | L N 2x S Inv Ch Pump Package Multiple: 37 | 136 |
|
$4.0800 / $10.8300 | Buy Now |
DISTI #
67607638
|
Verical | Charge Pump INV -4.5V to -32V 100mA 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Date Code: 2316 | Americas - 148 |
|
$5.0880 / $5.4020 | Buy Now |
DISTI #
88118039
|
Verical | Charge Pump INV -4.5V to -32V 100mA 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 Date Code: 2510 | Americas - 111 |
|
$5.0880 / $5.4020 | Buy Now |
DISTI #
84352812
|
Verical | Charge Pump INV -4.5V to -32V 100mA 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 63 |
|
$5.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3260EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3260EMSE#PBF
Analog Devices Inc
Low Noise Dual Supply Inverting Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the LTC3260EMSE involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI.
To optimize the performance of the LTC3260EMSE in a high-temperature environment, ensure good thermal management by providing adequate heat sinking, using a thermally conductive material, and keeping the device away from heat sources.
The maximum input voltage that the LTC3260EMSE can handle is 36V, but it's recommended to operate within the specified input voltage range of 2.7V to 36V for optimal performance and reliability.
Yes, the LTC3260EMSE is suitable for battery-powered applications due to its low quiescent current (IQ) of 20μA, which helps to extend battery life.
To ensure the stability of the LTC3260EMSE output voltage, use a minimum output capacitance of 10μF, and ensure that the output capacitor has a low equivalent series resistance (ESR) to minimize output voltage ripple.