Part Details for LTC3207EUF#TRPBF by Analog Devices Inc
Results Overview of LTC3207EUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3207EUF#TRPBF Information
LTC3207EUF#TRPBF by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC3207EUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC3207EUF#TRPBFCT-ND
|
DigiKey | IC LED DRV RGLTR ANALOG 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$3.2500 / $7.7600 | Buy Now |
DISTI #
584-LTC3207EUF#TRPBF
|
Mouser Electronics | LED Lighting Driver ICs 600mA Universal Multi-Out LED/CAM Drvr RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
|
Analog Devices Inc | 600mA Universal Multi-Out LED/ Min Qty: 1 Package Multiple: 2500 | 2501 |
|
$2.6000 / $7.7600 | Buy Now |
DISTI #
LTC3207EUFTRPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3600 / $3.4900 | Buy Now |
Part Details for LTC3207EUF#TRPBF
LTC3207EUF#TRPBF CAD Models
LTC3207EUF#TRPBF Part Data Attributes
|
LTC3207EUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3207EUF#TRPBF
Analog Devices Inc
600mA Universal Multi-Output LED/CAM Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 13 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 1.05 MHz |
LTC3207EUF#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC3207EUF can be found in the application note AN136, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
To optimize the performance of the LTC3207EUF, it is recommended to follow the application note AN136 and the datasheet guidelines for component selection, PCB layout, and thermal management. Additionally, simulation tools such as LTspice can be used to model and optimize the design.
-
The maximum operating temperature range for the LTC3207EUF is -40°C to 125°C, as specified in the datasheet. However, it is recommended to derate the device's performance and power dissipation at higher temperatures to ensure reliable operation.
-
The LTC3207EUF is a surface-mount device and can be susceptible to vibration and shock. To ensure reliable operation in high-vibration or high-shock environments, it is recommended to follow proper PCB design and assembly practices, such as using a robust PCB material, secure component mounting, and adequate solder joints.
-
To troubleshoot issues with the LTC3207EUF, it is recommended to follow a systematic approach, starting with a review of the datasheet and application notes. Check for proper component selection, PCB layout, and thermal management. Use oscilloscopes and other diagnostic tools to measure voltage and current waveforms, and consult with Analog Devices' technical support team if necessary.