Part Details for LTC3207EUF#PBF by Linear Technology
Results Overview of LTC3207EUF#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3207EUF#PBF Information
LTC3207EUF#PBF by Linear Technology is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC3207EUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 170 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for LTC3207EUF#PBF
LTC3207EUF#PBF CAD Models
LTC3207EUF#PBF Part Data Attributes
|
LTC3207EUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3207EUF#PBF
Linear Technology
LTC3207 - 600mA Universal Multi-Output LED/CAM Driver; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 13 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 1.05 MHz |
Alternate Parts for LTC3207EUF#PBF
This table gives cross-reference parts and alternative options found for LTC3207EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3207EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3207EUF#PBF | Analog Devices Inc | $3.5728 | 600mA Universal Multi-Output LED/CAM Driver | LTC3207EUF#PBF vs LTC3207EUF#PBF |
LTC3207EUF | Analog Devices Inc | Check for Price | LED Driver, 13-Segment, PQCC24 | LTC3207EUF#PBF vs LTC3207EUF |
LTC3207EUF#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC3207EUF#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI.
-
To optimize the performance of the LTC3207EUF#PBF, consider the input voltage range, output voltage requirements, and load current. Adjust the external component values and layout accordingly to achieve the desired performance.
-
The LTC3207EUF#PBF has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. Ensure good airflow, use a heat sink if necessary, and avoid overheating the device to prevent thermal shutdown.
-
To troubleshoot issues with the LTC3207EUF#PBF, check the input voltage, output voltage, and load current. Verify that the external components are correctly selected and the layout is correct. Consult the datasheet and application notes for guidance.
-
To minimize EMI and EMC issues with the LTC3207EUF#PBF, use a shielded layout, keep the input and output traces short, and add EMI filters or shielding if necessary. Follow good PCB design practices and consult the datasheet and application notes for guidance.