Part Details for LTC3115IDHD-2#TRPBF by Linear Technology
Results Overview of LTC3115IDHD-2#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3115IDHD-2#TRPBF Information
LTC3115IDHD-2#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3115IDHD-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1145 |
|
RFQ |
Part Details for LTC3115IDHD-2#TRPBF
LTC3115IDHD-2#TRPBF CAD Models
LTC3115IDHD-2#TRPBF Part Data Attributes
|
LTC3115IDHD-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3115IDHD-2#TRPBF
Linear Technology
LTC3115-2 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 4.45 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3115IDHD-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC3115IDHD-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3115IDHD-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3115EFE-2#PBF | Analog Devices Inc | $8.7249 | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115IDHD-2#TRPBF vs LTC3115EFE-2#PBF |
LTC3115HFE-1#PBF | Analog Devices Inc | $9.6230 | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115IDHD-2#TRPBF vs LTC3115HFE-1#PBF |
LTC3115IDHD-2#TRPBF | Analog Devices Inc | Check for Price | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115IDHD-2#TRPBF vs LTC3115IDHD-2#TRPBF |
LTC3115HFE-2#TRPBF | Analog Devices Inc | Check for Price | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115IDHD-2#TRPBF vs LTC3115HFE-2#TRPBF |
LTC3115HFE-1#TRPBF | Analog Devices Inc | Check for Price | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115IDHD-2#TRPBF vs LTC3115HFE-1#TRPBF |
LTC3115IFE-2#TRPBF | Analog Devices Inc | Check for Price | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115IDHD-2#TRPBF vs LTC3115IFE-2#TRPBF |
LTC3115EDHD-2#TRPBF | Linear Technology | Check for Price | LTC3115-2 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3115IDHD-2#TRPBF vs LTC3115EDHD-2#TRPBF |
LTC3115IDHD-2#PBF | Linear Technology | Check for Price | LTC3115-2 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3115IDHD-2#TRPBF vs LTC3115IDHD-2#PBF |
LTC3115MPFE-2#TRPBF | Analog Devices Inc | Check for Price | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115IDHD-2#TRPBF vs LTC3115MPFE-2#TRPBF |
LTC3115EFE-2#TRPBF | Analog Devices Inc | Check for Price | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115IDHD-2#TRPBF vs LTC3115EFE-2#TRPBF |