Part Details for LTC3115IDHD-1#WTRMPBF by Analog Devices Inc
Results Overview of LTC3115IDHD-1#WTRMPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3115IDHD-1#WTRMPBF Information
LTC3115IDHD-1#WTRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3115IDHD-1#WTRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 684 |
|
RFQ |
Part Details for LTC3115IDHD-1#WTRMPBF
LTC3115IDHD-1#WTRMPBF CAD Models
LTC3115IDHD-1#WTRMPBF Part Data Attributes
|
LTC3115IDHD-1#WTRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3115IDHD-1#WTRMPBF
Analog Devices Inc
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for LTC3115IDHD-1#WTRMPBF
This table gives cross-reference parts and alternative options found for LTC3115IDHD-1#WTRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3115IDHD-1#WTRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3115EDHD-1#PBF | Analog Devices Inc | $7.7227 | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115IDHD-1#WTRMPBF vs LTC3115EDHD-1#PBF |
LTC3115EFE-1#PBF | Analog Devices Inc | $9.1804 | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115IDHD-1#WTRMPBF vs LTC3115EFE-1#PBF |
LTC3115EDHD-1#TRPBF | Analog Devices Inc | $9.2360 | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115IDHD-1#WTRMPBF vs LTC3115EDHD-1#TRPBF |
LTC3115IDHD-1#PBF | Analog Devices Inc | $9.3651 | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115IDHD-1#WTRMPBF vs LTC3115IDHD-1#PBF |
LTC3115IDHD-1#WPBF | Analog Devices Inc | $9.5021 | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115IDHD-1#WTRMPBF vs LTC3115IDHD-1#WPBF |
TPSM63603RDHR | Texas Instruments | Check for Price | High-density, 3-V to 36-V input, 1-V to 16-V output, 3-A power module 30-B0QFN -40 to 125 | LTC3115IDHD-1#WTRMPBF vs TPSM63603RDHR |
TPSM63603SRDHR | Texas Instruments | Check for Price | High-density, 3-V to 36-V input, 1-V to 16-V output, 3-A power module 30-B0QFN -40 to 125 | LTC3115IDHD-1#WTRMPBF vs TPSM63603SRDHR |