-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 2A Synchronous Buck-Boost DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3115HFE-2#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2296
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 2Mhz Rohs Compliant: Yes |Analog Devices LTC3115HFE-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$9.4400 / $17.2400 | Buy Now |
DISTI #
505-LTC3115HFE-2#PBF-ND
|
DigiKey | IC REG BUCK BOOST ADJ 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
74 In Stock |
|
$9.4375 / $17.2400 | Buy Now |
DISTI #
584-LTC3115HFE-2#PBF
|
Mouser Electronics | Switching Voltage Regulators 40V, 2A Sync Buck-Boost DC/DC Conv RoHS: Compliant | 148 |
|
$9.8700 / $16.3100 | Buy Now |
|
Analog Devices Inc | 40V, 2A Sync Buck-Boost DC/DC Package Multiple: 74 | 2975 |
|
$7.5500 / $17.2400 | Buy Now |
DISTI #
35216126
|
Verical | Conv DC-DC 2.7V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 2.7V to 40V 2A 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 2960 |
|
$9.4969 | Buy Now |
|
Rochester Electronics | LTC3115-2 - 40V, 2A Synchronous Buck-Boost DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$7.9300 / $9.9100 | Buy Now |
DISTI #
LTC3115HFE-2PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 74 | 0 |
|
$9.7500 / $11.3200 | Buy Now |
|
Cytech Systems Limited | IC REG BCK BST ADJ 20TSSOP | 74 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3115HFE-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3115HFE-2#PBF
Analog Devices Inc
40V, 2A Synchronous Buck-Boost DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 2.7 V | |
Output Voltage-Nom | 4.45 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC3115HFE-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3115HFE-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3115HFE-1#PBF | Analog Devices Inc | $9.6230 | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115HFE-2#PBF vs LTC3115HFE-1#PBF |
LTC3115HFE-2#TRPBF | Analog Devices Inc | Check for Price | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115HFE-2#PBF vs LTC3115HFE-2#TRPBF |
LTC3115HFE-1#TRPBF | Analog Devices Inc | Check for Price | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115HFE-2#PBF vs LTC3115HFE-1#TRPBF |
LTC3115IDHD-2#TRPBF | Analog Devices Inc | Check for Price | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115HFE-2#PBF vs LTC3115IDHD-2#TRPBF |
LTC3115IDHD-2#TRPBF | Linear Technology | Check for Price | LTC3115-2 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3115HFE-2#PBF vs LTC3115IDHD-2#TRPBF |
LTC3115IFE-2#TRPBF | Analog Devices Inc | Check for Price | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115HFE-2#PBF vs LTC3115IFE-2#TRPBF |
LTC3115EDHD-2#TRPBF | Linear Technology | Check for Price | LTC3115-2 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3115HFE-2#PBF vs LTC3115EDHD-2#TRPBF |
LTC3115IDHD-2#PBF | Linear Technology | Check for Price | LTC3115-2 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3115HFE-2#PBF vs LTC3115IDHD-2#PBF |
LTC3115MPFE-2#TRPBF | Analog Devices Inc | Check for Price | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115HFE-2#PBF vs LTC3115MPFE-2#TRPBF |
LTC3115EFE-2#TRPBF | Analog Devices Inc | Check for Price | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115HFE-2#PBF vs LTC3115EFE-2#TRPBF |
The maximum input voltage that can be applied to the LTC3115HFE-2#PBF is 40V, but it's recommended to keep it below 36V for reliable operation.
To ensure the LTC3115HFE-2#PBF operates within its thermal limits, make sure to provide adequate heat sinking, keep the ambient temperature below 85°C, and avoid high power dissipation.
The LTC3115HFE-2#PBF is rated for operation up to 125°C, but its performance may degrade at high temperatures. Consult the datasheet and application notes for guidance on high-temperature operation.
To configure the LTC3115HFE-2#PBF for optimal efficiency, select the appropriate inductor value, set the switching frequency to the recommended range (200kHz to 400kHz), and adjust the output voltage and current limits according to your application requirements.
For optimal performance and minimal EMI, follow the recommended layout and PCB design guidelines in the datasheet and application notes, including keeping the power stage components close together, using a solid ground plane, and minimizing trace lengths.