-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 2A Synchronous Buck-Boost DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3115EDHD-1#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2804
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 2Mhz, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:2.7V, Input Voltage Max:40V, Max Output Current:2A, Ic Case/Package:Dfn-Ep, No. Of Pins:16Pins, Output Voltage - Nom:- Rohs Compliant: Yes |Analog Devices LTC3115EDHD-1#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2964 |
|
$7.9600 / $10.7900 | Buy Now |
DISTI #
505-LTC3115EDHD-1#TRPBFCT-ND
|
DigiKey | IC REG BUCK BST ADJ 1A/2A 16DFN Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9625 / $15.1500 | Buy Now |
DISTI #
584-C3115EDHD-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators 40V, 2A Sync Buck-Boost DC/DC Conv RoHS: Compliant | 16 |
|
$8.3800 / $13.9700 | Buy Now |
|
Analog Devices Inc | 40V, 2A Sync Buck-Boost DC/DC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.3700 / $15.1500 | Buy Now |
|
Bristol Electronics | 1543 |
|
RFQ | ||
DISTI #
LTC3115EDHD1TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.2200 / $8.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3115EDHD-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3115EDHD-1#TRPBF
Analog Devices Inc
40V, 2A Synchronous Buck-Boost DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1707 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3115EDHD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3115EDHD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3115EDHD-1#PBF | Analog Devices Inc | $7.7227 | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115EDHD-1#TRPBF vs LTC3115EDHD-1#PBF |
LTC3115EFE-1#PBF | Analog Devices Inc | $9.1804 | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115EDHD-1#TRPBF vs LTC3115EFE-1#PBF |
LTC3115IDHD-1#PBF | Analog Devices Inc | $9.3651 | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115EDHD-1#TRPBF vs LTC3115IDHD-1#PBF |
LTC3115IDHD-1#WPBF | Analog Devices Inc | $9.5021 | 40V, 2A Synchronous Buck-Boost DC/DC Converter | LTC3115EDHD-1#TRPBF vs LTC3115IDHD-1#WPBF |
LTC3115IDHD-1#WTRMPBF | Analog Devices Inc | Check for Price | Switching Regulator | LTC3115EDHD-1#TRPBF vs LTC3115IDHD-1#WTRMPBF |
TPSM63603RDHR | Texas Instruments | Check for Price | High-density, 3-V to 36-V input, 1-V to 16-V output, 3-A power module 30-B0QFN -40 to 125 | LTC3115EDHD-1#TRPBF vs TPSM63603RDHR |
TPSM63603SRDHR | Texas Instruments | Check for Price | High-density, 3-V to 36-V input, 1-V to 16-V output, 3-A power module 30-B0QFN -40 to 125 | LTC3115EDHD-1#TRPBF vs TPSM63603SRDHR |
The maximum input voltage that can be applied to the VIN pin is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating above the peak current of the converter, and a DC resistance that minimizes power loss.
To minimize EMI and noise, keep the power stage components (L, C, and switches) close together, use a solid ground plane, and keep the feedback trace away from the power stage. Also, use a shielded inductor and consider adding a common-mode choke to reduce EMI.
The output voltage of the LTC3115 can be adjusted by changing the resistor divider ratio of the feedback network (RFBT and RFB). Use the formula VOUT = 0.8V x (1 + RFBT/RFB) to calculate the desired resistor values.
The maximum ambient temperature range for the LTC3115 is -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures, so it's recommended to operate within a narrower range (e.g., 0°C to 85°C) for optimal performance.