Part Details for LTC3026IDD-1#TRPBF by Linear Technology
Results Overview of LTC3026IDD-1#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3026IDD-1#TRPBF Information
LTC3026IDD-1#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3026IDD-1#TRPBF
LTC3026IDD-1#TRPBF CAD Models
LTC3026IDD-1#TRPBF Part Data Attributes
|
LTC3026IDD-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3026IDD-1#TRPBF
Linear Technology
LTC3026-1 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.25 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3026IDD-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3026IDD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3026IDD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3026EDD#PBF | Analog Devices Inc | $3.5122 | 1.5A Low Input Voltage VLDO Linear Regulator | LTC3026IDD-1#TRPBF vs LTC3026EDD#PBF |
LTC3026EDD-1#PBF | Analog Devices Inc | $3.9656 | 1.5A Low Input Voltage VLDO Linear Regulator | LTC3026IDD-1#TRPBF vs LTC3026EDD-1#PBF |
LTC3026IDD-1#PBF | Analog Devices Inc | $4.2555 | 1.5A Low Input Voltage VLDO Linear Regulator | LTC3026IDD-1#TRPBF vs LTC3026IDD-1#PBF |
LTC3026IDD-1#PBF | Linear Technology | Check for Price | LTC3026-1 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD-1#TRPBF vs LTC3026IDD-1#PBF |
LTC3026EDD-1#TRPBF | Linear Technology | Check for Price | LTC3026-1 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD-1#TRPBF vs LTC3026EDD-1#TRPBF |
LTC3026EDD-1#PBF | Linear Technology | Check for Price | LTC3026-1 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD-1#TRPBF vs LTC3026EDD-1#PBF |
LTC3026EDD#TRPBF | Linear Technology | Check for Price | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD-1#TRPBF vs LTC3026EDD#TRPBF |
LTC3026EDD#TR | Linear Technology | Check for Price | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD-1#TRPBF vs LTC3026EDD#TR |
LTC3026IDD | Linear Technology | Check for Price | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD-1#TRPBF vs LTC3026IDD |
LTC3026IDD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10 | LTC3026IDD-1#TRPBF vs LTC3026IDD |