Part Details for LTC3026IDD-1#PBF by Analog Devices Inc
Results Overview of LTC3026IDD-1#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3026IDD-1#PBF Information
LTC3026IDD-1#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3026IDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2775
|
Newark | Ldo, Adj, 1.5A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.14V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:400Mv, Output Voltage Max:2.6V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC3026IDD-1#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 292 |
|
$3.7000 / $8.4500 | Buy Now |
DISTI #
LTC3026IDD-1#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
116 In Stock |
|
$3.6500 / $8.4500 | Buy Now |
DISTI #
584-LTC3026IDD-1#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A L In V VLDO Lin Reg RoHS: Compliant | 129 |
|
$3.7900 / $6.8900 | Buy Now |
DISTI #
E54:1762_06083780
|
Arrow Electronics | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 | Europe - 201 |
|
$3.4910 / $6.7990 | Buy Now |
DISTI #
V36:1790_06468212
|
Arrow Electronics | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2202 | Americas - 24 |
|
$3.4910 / $3.6480 | Buy Now |
|
Analog Devices Inc | 1.5A L In V VLDO Lin Reg Package Multiple: 121 | 16117 |
|
$2.9200 / $8.4500 | Buy Now |
DISTI #
35215685
|
Verical | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 16093 |
|
$3.6730 | Buy Now |
DISTI #
74062282
|
Verical | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 200 |
|
$3.4600 | Buy Now |
DISTI #
62208606
|
Verical | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 24 Date Code: 2202 | Americas - 24 |
|
$3.4910 / $3.6480 | Buy Now |
DISTI #
LTC3026IDD-1PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$3.7700 / $4.1400 | Buy Now |
Part Details for LTC3026IDD-1#PBF
LTC3026IDD-1#PBF CAD Models
LTC3026IDD-1#PBF Part Data Attributes
|
LTC3026IDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3026IDD-1#PBF
Analog Devices Inc
1.5A Low Input Voltage VLDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.25 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3026IDD-1#PBF
This table gives cross-reference parts and alternative options found for LTC3026IDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3026IDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3026EDD#PBF | Analog Devices Inc | $3.5122 | 1.5A Low Input Voltage VLDO Linear Regulator | LTC3026IDD-1#PBF vs LTC3026EDD#PBF |
LTC3026EDD-1#PBF | Analog Devices Inc | $3.9656 | 1.5A Low Input Voltage VLDO Linear Regulator | LTC3026IDD-1#PBF vs LTC3026EDD-1#PBF |
LTC3026IDD-1#TRPBF | Linear Technology | Check for Price | LTC3026-1 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD-1#PBF vs LTC3026IDD-1#TRPBF |
LTC3026IDD-1#PBF | Linear Technology | Check for Price | LTC3026-1 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD-1#PBF vs LTC3026IDD-1#PBF |
LTC3026EDD-1#TRPBF | Linear Technology | Check for Price | LTC3026-1 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD-1#PBF vs LTC3026EDD-1#TRPBF |
LTC3026EDD-1#PBF | Linear Technology | Check for Price | LTC3026-1 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD-1#PBF vs LTC3026EDD-1#PBF |
LTC3026EDD#TRPBF | Linear Technology | Check for Price | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD-1#PBF vs LTC3026EDD#TRPBF |
LTC3026EDD#TR | Linear Technology | Check for Price | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD-1#PBF vs LTC3026EDD#TR |
LTC3026IDD | Linear Technology | Check for Price | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD-1#PBF vs LTC3026IDD |
LTC3026IDD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10 | LTC3026IDD-1#PBF vs LTC3026IDD |
LTC3026IDD-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output capacitor is placed close to the VOUT pin.
-
The minimum input voltage required for the device to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance.
-
Yes, the LTC3026IDD-1#PBF can operate in a high-temperature environment, but the junction temperature should not exceed 125°C. Also, the device's performance may degrade at high temperatures.
-
The output voltage of the device can be calculated using the formula: VOUT = 0.8V * (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.