-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Low Input Voltage VLDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3026IDD#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6740
|
Newark | Ldo, Adj, 1.5A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.14V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:400Mv, Output Voltage Max:2.6V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC3026IDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$3.7700 / $7.8200 | Buy Now |
DISTI #
LTC3026IDD#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
274 In Stock |
|
$3.6500 / $8.4500 | Buy Now |
DISTI #
584-LTC3026IDD#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A L In V VLDO Lin Reg RoHS: Compliant | 41 |
|
$3.7900 / $6.8900 | Buy Now |
DISTI #
E54:1762_06136968
|
Arrow Electronics | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks | Europe - 121 |
|
$3.6410 / $4.0320 | Buy Now |
|
Analog Devices Inc | 1.5A L In V VLDO Lin Reg Package Multiple: 121 | 660 |
|
$2.9200 / $6.2600 | Buy Now |
DISTI #
35215638
|
Verical | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 363 |
|
$3.6730 | Buy Now |
DISTI #
31078197
|
Verical | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 121 |
|
$3.6410 / $4.0320 | Buy Now |
DISTI #
LTC3026IDD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$3.7700 / $4.1400 | Buy Now |
|
Cytech Systems Limited | IC REG LINEAR POS ADJ 1.5A 10DFN | 121 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3026IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3026IDD#PBF
Analog Devices Inc
1.5A Low Input Voltage VLDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.25 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3026IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3026IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3026IDD#PBF | Linear Technology | Check for Price | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026IDD#PBF vs LTC3026IDD#PBF |
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance.
To optimize the output voltage ripple, ensure that the output capacitor is of high quality and has low ESR, and that the output voltage is set to a value that minimizes the ripple. Additionally, using a larger output capacitor or adding a ceramic capacitor in parallel can help reduce the ripple.
The minimum input voltage required for the LTC3026 to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance.
Yes, the LTC3026 can operate in high-temperature environments, but its performance may degrade above 125°C. Ensure that the device is properly heat-sinked and that the junction temperature is kept below 150°C.
To ensure the stability of the LTC3026 output voltage, ensure that the output capacitor is of high quality and has low ESR, and that the output voltage is set to a value that minimizes the ripple. Additionally, using a larger output capacitor or adding a ceramic capacitor in parallel can help improve stability.