Part Details for LTC3026EDD by Linear Technology
Results Overview of LTC3026EDD by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3026EDD Information
LTC3026EDD by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3026EDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 0.4 V-2.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO10 | 359 |
|
$4.9500 / $9.0000 | Buy Now |
|
Quest Components | 0.4 V-2.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO10 | 35 |
|
$3.5250 / $7.0500 | Buy Now |
|
Win Source Electronics | 1.5A Low Input Voltage VLDO Linear Regulator | 2500 |
|
$5.2229 / $7.8344 | Buy Now |
Part Details for LTC3026EDD
LTC3026EDD CAD Models
LTC3026EDD Part Data Attributes
|
LTC3026EDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3026EDD
Linear Technology
LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.1 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3026EDD
This table gives cross-reference parts and alternative options found for LTC3026EDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3026EDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3026IDD#PBF | Linear Technology | Check for Price | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026EDD vs LTC3026IDD#PBF |
LTC3026EDD Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3026EDD is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure the LTC3026EDD starts up correctly, make sure the input voltage is applied before the enable pin is pulled high, and the input voltage is above the undervoltage lockout (UVLO) threshold of 2.5V.
-
The RUN pin is an active-low enable input that allows the user to shut down the device when pulled low. To use it, connect it to a logic signal that goes low when the device is not needed, and high when the device is needed.
-
To optimize the output voltage ripple, use a low-ESR output capacitor, keep the output capacitor close to the device, and use a high-quality inductor with low DC resistance.
-
The maximum output current that the LTC3026EDD can deliver is 2A, but it's recommended to keep it below 1.5A for reliable operation and to avoid overheating.